Infineon AUIPS7091GTR High Side 1, High Side Power Switch Power Switch IC 8-Pin, SOIC-8
- RS Stock No.:
- 170-2282
- Mfr. Part No.:
- AUIPS7091GTR
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$7,147.50
(exc. GST)
$7,862.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $2.859 | $7,147.50 |
| 12500 + | $2.573 | $6,432.50 |
*price indicative
- RS Stock No.:
- 170-2282
- Mfr. Part No.:
- AUIPS7091GTR
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Switch On Resistance RdsOn | 130mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 1.25W | |
| Mount Type | Surface | |
| Package Type | SOIC-8 | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 1.5A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Width | 4mm | |
| Automotive Standard | AEC-Q100 | |
| Series | AUIPS7091 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Switch On Resistance RdsOn 130mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 1.25W | ||
Mount Type Surface | ||
Package Type SOIC-8 | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 1.5A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Width 4mm | ||
Automotive Standard AEC-Q100 | ||
Series AUIPS7091 | ||
The highly integrated PROFET™ family (PROtected FET) incorporates a broad range of smart features like diagnose and protection. PROFET™ intelligent power high side switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection. They offer protection against e.g. overload, overtemperature, short circuit for all kinds of automotive and industrial applications
Lighting: Exterior and interior lighting (bulb/LED)
Power Distribution: Relay & fuse replacement, solid state,
relay, Smart Power Distribution Center (PDC)
Heating: Seat, PTC, auxiliary, glow plug
Motor Control: DC brush motor, pumps, fans
Infotainment, Automation/robotics
General load management
Electric drives
Control systems/energy saving
Short-circuit protection
Over-temperature protection
Digital diagnostic
Open load detection
Reverse battery protection
12V and 24V application
Target Applications:
Braking
Related links
- Infineon AUIPS7091GTR High Side 1 SOIC-8
- Infineon High Side 1 SOIC
- Microchip MIC94163YCS-TR High Side 1 SOIC-8
- Microchip MIC94164YCS-TR High Side 1 SOIC-8
- Microchip MIC2076-1YM-TR High Side 2 SOIC-8
- Microchip MIC2026A-2YM-TR High Side 2 SOIC-8
- Microchip MIC2076-2YM-TR High Side 2 SOIC-8
- Microchip MIC94161YCS-TR High Side 1 SOIC-8
