Infineon BTS441RGATMA1 High Side 1, High Side Power Switch Power Switch IC 5-Pin, TO-263
- RS Stock No.:
- 753-2885
- Mfr. Part No.:
- BTS441RGATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.37
(exc. GST)
$9.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 109 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 29 October 2026
- Plus 1,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $8.37 |
| 250 - 499 | $8.16 |
| 500 + | $8.06 |
*price indicative
- RS Stock No.:
- 753-2885
- Mfr. Part No.:
- BTS441RGATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 37mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 125W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -10V | |
| Package Type | TO-263 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 41V | |
| Operating Current | 21A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 4.4mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Width | 9.25mm | |
| Series | BTS441RG | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 37mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 125W | ||
Mount Type Surface | ||
Minimum Supply Voltage -10V | ||
Package Type TO-263 | ||
Pin Count 5 | ||
Maximum Supply Voltage 41V | ||
Operating Current 21A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Height 4.4mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Width 9.25mm | ||
Series BTS441RG | ||
Automotive Standard AEC | ||
Infineon BTS441RG Series Power Switch IC, 41V Maximum Operating Supply Voltage, 21A Maximum Operating Current - BTS441RGATMA1
This power switch IC is a high side switch designed for automotive applications. It features a compact TO-263 package measuring 10 x 9.25 x 4.4 mm, making it suitable for surface mounting. With a maximum operating voltage of 41V and a current capacity of up to 21A, this device integrates essential protection features, including over-current, short circuit, and thermal shutdown.
Features & Benefits
• Low on-state resistance of 37mΩ reduces power loss
• Integrated over-current protection enhances safety and reliability
• Fast demagnetisation of inductive loads improves performance
• AEC qualified for enhanced automotive reliability and standards
Applications
• Suitable for automotive requiring high voltage switching
• Ideal for driving inductive loads, such as motors and lamps
• Utilised in microcontroller compatible power switching
• Often used for various resistive and capacitive loads
What thermal considerations should be taken into account when using this device?
The power switch incorporates thermal shutdown protection to prevent overheating. Operating within the specified temperature range of -40°C to +150°C ensures efficient performance, especially in demanding environments. Always ensure adequate heat dissipation to maintain optimal operation.
How does the over-current protection feature function?
The IC includes integrated over-current protection that limits the load current to prevent damage during fault conditions. If the current exceeds the specified threshold, the device automatically reduces output, facilitating safe operation without manual intervention.
Can this switch handle inductive loads effectively?
Yes, it is designed for fast demagnetisation of inductive loads, which ensures efficient operation when turning loads on and off. This feature is particularly beneficial for applications involving motors or solenoids, where inrush currents can be high.
Related links
- Infineon High Side 1 TO-263
- Infineon BTS436L2GATMA1 High Side 1 TO-263
- Infineon High Side 1 TO-252
- Infineon BTS6133DAUMA1 High Side 1 TO-252
- Infineon BTS5012SDAAUMA1 High Side 1 TO-252
- Infineon BTS6143DAUMA1 High Side 1 TO-252
- Infineon BTS452TATMA1 High Side 1 TO-252
- Infineon ITS428L2ATMA1 High Side 1 TO-252
