Infineon High Side 1, High Side Power Switch Power Switch IC 5-Pin, TO-263

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$4,413.00

(exc. GST)

$4,854.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000$4.413$4,413.00
5000 +$3.971$3,971.00

*price indicative

RS Stock No.:
919-6652
Mfr. Part No.:
BTS441RGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

High Side Power Switch

Switch On Resistance RdsOn

37mΩ

Number of Outputs

5

Power Rating

125W

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

-10V

Package Type

TO-263

Pin Count

5

Maximum Supply Voltage

41V

Operating Current

21A

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Height

4.4mm

Width

9.25mm

Standards/Approvals

No

Length

10mm

Automotive Standard

AEC

Series

BTS441RG

COO (Country of Origin):
DE

Infineon BTS441RG Series Power Switch IC, 41V Maximum Operating Supply Voltage, 21A Maximum Operating Current - BTS441RGATMA1


This power switch IC is a high side switch designed for automotive applications. It features a compact TO-263 package measuring 10 x 9.25 x 4.4 mm, making it suitable for surface mounting. With a maximum operating voltage of 41V and a current capacity of up to 21A, this device integrates essential protection features, including over-current, short circuit, and thermal shutdown.

Features & Benefits


• Low on-state resistance of 37mΩ reduces power loss

• Integrated over-current protection enhances safety and reliability

• Fast demagnetisation of inductive loads improves performance

• AEC qualified for enhanced automotive reliability and standards

Applications


• Suitable for automotive requiring high voltage switching

• Ideal for driving inductive loads, such as motors and lamps

• Utilised in microcontroller compatible power switching

• Often used for various resistive and capacitive loads

What thermal considerations should be taken into account when using this device?


The power switch incorporates thermal shutdown protection to prevent overheating. Operating within the specified temperature range of -40°C to +150°C ensures efficient performance, especially in demanding environments. Always ensure adequate heat dissipation to maintain optimal operation.

How does the over-current protection feature function?


The IC includes integrated over-current protection that limits the load current to prevent damage during fault conditions. If the current exceeds the specified threshold, the device automatically reduces output, facilitating safe operation without manual intervention.

Can this switch handle inductive loads effectively?


Yes, it is designed for fast demagnetisation of inductive loads, which ensures efficient operation when turning loads on and off. This feature is particularly beneficial for applications involving motors or solenoids, where inrush currents can be high.

Each
$8.37
Each (Supplied on a Reel)
$15.23
Each
$15.23
Each (Supplied on a Reel)
$4.205

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy