Infineon BTS6143DAUMA1 High Side 1, High Side Power Switch Power Switch IC 5-Pin, TO-252
- RS Stock No.:
- 753-2905
- Mfr. Part No.:
- BTS6143DAUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save $37.50
View bulk pricing optionsSubtotal (1 unit)*
$4.19
(exc. GST)
$4.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 16,632 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 624 | $4.19 | - |
| 625 - 1249 | $4.13 | $37.50 |
| 1250 + | $4.07 | $150.00 |
*price indicative
- RS Stock No.:
- 753-2905
- Mfr. Part No.:
- BTS6143DAUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Power Switch | |
| Switch On Resistance RdsOn | 24mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5.5V | |
| Package Type | TO-252 | |
| Maximum Supply Voltage | 38V | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 41A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Height | 2.3mm | |
| Width | 6.22mm | |
| Automotive Standard | AEC | |
| Series | PROFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Power Switch | ||
Switch On Resistance RdsOn 24mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 5.5V | ||
Package Type TO-252 | ||
Maximum Supply Voltage 38V | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 41A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Height 2.3mm | ||
Width 6.22mm | ||
Automotive Standard AEC | ||
Series PROFET | ||
Infineon PROFET Series Power Switch IC, 38V Maximum Supply Voltage, 41A Operating Current - BTS6143DAUMA1
This power-switch IC is a dual high-side switch designed for automotive applications, providing controlled power delivery to two loads from a single input. It is intended for surface-mount installation in a TO-252 package and operates across a broad supply range, supporting conventional vehicle electrical systems. The device offers robust thermal tolerance for demanding environments and integrates protective and control functions suitable for vehicle electronic loads.
Features and Benefits:
• Low on-resistance of 24 mΩ reduces conduction losses
• High continuous current rating of 41A supports heavy loads
• Wide supply window from 5.5V to 38V accommodates vehicle systems
• Dual outputs with single input simplify wiring and control
• Peak operating temperature tolerance to 150 °C enables hot environments
• High continuous current rating of 41A supports heavy loads
• Wide supply window from 5.5V to 38V accommodates vehicle systems
• Dual outputs with single input simplify wiring and control
• Peak operating temperature tolerance to 150 °C enables hot environments
Applications
• Suitable for switching automotive actuators and motors
• Ideal for powering heating and ventilating blower units
• Used with relay-replacement load-management systems
• Can be used for lighting circuits requiring high current
• Suitable for integration into body control modules
• Ideal for powering heating and ventilating blower units
• Used with relay-replacement load-management systems
• Can be used for lighting circuits requiring high current
• Suitable for integration into body control modules
What package and mounting method does it use?
It is supplied in a TO-252 package designed for surface-mount assembly on standard boards.
How many pins does the device present for PCB layout?
The component has a 5-pin footprint to accommodate input, outputs and control connections.
What temperature extremes can it tolerate during operation?
The device is rated to operate from -40 °C up to a maximum of 150 °C, covering cold starts and high-temperature engine-bay conditions.
Does it provide single or multiple outputs for load distribution?
It offers two separate outputs, allowing distribution of power to two distinct loads from one input.
Related links
- Infineon High Side 1 TO-252
- Infineon BTS6133DAUMA1 High Side 1 TO-252
- Infineon BTS5012SDAAUMA1 High Side 1 TO-252
- Infineon BTS452TATMA1 High Side 1 TO-252
- Infineon ITS428L2ATMA1 High Side 1 TO-252
- Infineon BTS6163DAUMA1 High Side 1 TO-252
- Infineon BTS428L2ATMA1 High Side 1 TO-252
- Infineon BTS443PAUMA1 High Side 1 TO-252
