Infineon ITS428L2ATMA1 High Side 1, High Side Power Switch Power Switch IC 5-Pin, TO-252
- RS Stock No.:
- 753-3106
- Mfr. Part No.:
- ITS428L2ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.84
(exc. GST)
$9.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 992 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 624 | $4.42 | $8.84 |
| 626 - 1248 | $4.33 | $8.66 |
| 1250 + | $4.26 | $8.52 |
*price indicative
- RS Stock No.:
- 753-3106
- Mfr. Part No.:
- ITS428L2ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 120mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 1.4W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 11V | |
| Package Type | TO-252 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 16V | |
| Operating Current | 7A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.5mm | |
| Series | ITS4200S-ME-P | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 120mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 1.4W | ||
Mount Type Surface | ||
Minimum Supply Voltage 11V | ||
Package Type TO-252 | ||
Pin Count 5 | ||
Maximum Supply Voltage 16V | ||
Operating Current 7A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.5mm | ||
Series ITS4200S-ME-P | ||
Automotive Standard No | ||
Infineon ITS428L2 Series Power Switch IC, 120mΩ On Resistance, 16V Maximum Operating Voltage - ITS428L2ATMA1
This power switch IC provides efficient control for electronic applications. The device features a compact TO-252 package, measuring 6.5 x 6.22 x 2.3 mm. Operating within a voltage range of up to 16V with a maximum current of 7A, it is designed for high-side switching in various applications.
Features & Benefits
• Offers low on-resistance of 120mΩ for efficient power management
• High side design simplifies circuit integration and enhances safety
• Single-channel output supports compact and streamlined circuit layouts
• Surface mount technology ensures easy assembly and improves space efficiency
Applications
• Used for automotive power management systems
• Can be integrated in robotic automation equipment
• Utilised in industrial machinery for power control
• Applicable in telecommunications devices requiring efficient switching
How does the low on-resistance benefit system performance?
The low on-resistance of 120mΩ facilitates reduced power loss during operation, resulting in enhanced energy efficiency and thermal management in circuits. This is particularly crucial in power-intensive applications such as automotive systems.
What considerations should be taken into account regarding maximum current ratings?
The IC can handle a maximum current of 7A, which users need to adhere to in their designs to avoid thermal overload. Ensuring that the load current remains within this specification can prevent potential damage to the device.
In which environments can this component be reliably operated?
With a wide operating temperature range of -30°C to +85°C, it is suitable for various environments, including automotive, industrial, and consumer electronics, ensuring versatility in application.
Related links
- Infineon High Side 1 TO-252
- Infineon BTS6133DAUMA1 High Side 1 TO-252
- Infineon BTS5012SDAAUMA1 High Side 1 TO-252
- Infineon BTS6143DAUMA1 High Side 1 TO-252
- Infineon BTS452TATMA1 High Side 1 TO-252
- Infineon BTS6163DAUMA1 High Side 1 TO-252
- Infineon BTS428L2ATMA1 High Side 1 TO-252
- Infineon BTS443PAUMA1 High Side 1 TO-252
