Infineon BTS436L2GATMA1 High Side 1, High Side Power Switch Power Switch IC 5-Pin, TO-263

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$37.25

(exc. GST)

$41.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$7.45$37.25
250 - 495$7.322$36.61
500 +$7.186$35.93

*price indicative

Packaging Options:
RS Stock No.:
825-9095
Mfr. Part No.:
BTS436L2GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

38mΩ

Number of Outputs

5

Number of Inputs

1

Power Rating

75W

Mount Type

Surface

Minimum Supply Voltage

4.7V

Package Type

TO-263

Pin Count

5

Maximum Supply Voltage

40V

Operating Current

9.8A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

9.25mm

Standards/Approvals

No

Length

10mm

Height

4.4mm

Series

BTS436L2

Automotive Standard

AEC

RoHS Status: Not Applicable

Infineon BTS436L2 Series Power Switch IC, 75W Power Rating, 9.8A Operating Current - BTS436L2GATMA1


This power switch IC is a high-side semiconductor designed for automotive electrical control, providing multi-output switching from a single control input. It operates across a wide temperature range common in vehicle environments and is housed for surface mounting in a thermally efficient package suitable for moderate power applications.

Features and Benefits:


• Handles continuous current up to 9.8A enabling high-load switching capability
• Supports supply voltages down to 4.7V for low-voltage system compatibility
• Withstands up to 40V supply to manage transient-prone automotive rails
• Delivers 75W power handling for demanding accessory circuits
• Exhibits low switch resistance 38 mΩ to reduce conduction losses

Applications


• Suitable for switching multiple lighting circuits in vehicles
• Ideal for control of heating and ventilation actuators
• Used with ECU-controlled accessory distribution systems
• Can be used for power management in auxiliary modules
• Suitable for retrofit modules requiring surface-mount integration

What thermal extremes can the device tolerate during operation?


It is specified to operate from -40 °C up to a maximum of 150 °C, accommodating under-bonnet and ambient extremes.

How many switching outputs are available and how are they driven?


It provides five switched outputs that are actuated from a single input control signal for simplified system architecture.

What is the physical mounting style and expected pin count for PCB design?


The component is supplied in a TO-263 surface-mount package and presents five connection pins for board integration.

What electrical topology does it implement and what is a key conduction metric?


The device uses a high-side switch topology with an on-resistance of 38 mΩ to quantify conduction performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy