STMicroelectronics VN330SPTR-E High Side, High Side Power Switch IC 10-Pin, PowerSO-10
- RS Stock No.:
- 151-490
- Mfr. Part No.:
- VN330SPTR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 600 units)*
$4,628.40
(exc. GST)
$5,091.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 600 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | $7.714 | $4,628.40 |
*price indicative
- RS Stock No.:
- 151-490
- Mfr. Part No.:
- VN330SPTR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 0.2Ω | |
| Number of Outputs | 4 | |
| Minimum Supply Voltage | 10V | |
| Package Type | PowerSO-10 | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 700mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61131-2 | |
| Automotive Standard | No | |
| Series | VN330SP-E | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 0.2Ω | ||
Number of Outputs 4 | ||
Minimum Supply Voltage 10V | ||
Package Type PowerSO-10 | ||
Pin Count 10 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 700mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61131-2 | ||
Automotive Standard No | ||
Series VN330SP-E | ||
- COO (Country of Origin):
- MY
The STMicroelectronics solid-state relay, it is monolithic device developed using VIPower technology, intended to drive four independent resistive or inductive loads with one side connected to ground. Active current limitation prevents dropping of the system power supply in case of shorted load. Built-in thermal shutdown protects the chip from over temperature and short-circuit. The open drain diagnostic output indicates over temperature conditions.
Built-in current limiter
Undervoltage shutdown
Open drain diagnostic output
Related links
- STMicroelectronics VN330SPTR-E High Side PowerSO-10
- STMicroelectronics VND600SPTR-E High Side PowerSO-10
- STMicroelectronics VN340SPTR-E High Side 4 PowerSO
- STMicroelectronics VN540SPTR-E High Side PowerSO
- STMicroelectronics VN330SP-E High Side 4 PowerSO
- STMicroelectronics High Side 4 PowerSO
- STMicroelectronics High Side PowerSO
- STMicroelectronics VN340SP-E High Side SOIC
