STMicroelectronics IPS8160HQ High Side, High Side Driver Power Switch IC 48-Pin, QFN-48L
- RS Stock No.:
- 261-5572
- Mfr. Part No.:
- IPS8160HQ
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-5572
- Mfr. Part No.:
- IPS8160HQ
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Driver | |
| Switch On Resistance RdsOn | 160mΩ | |
| Number of Outputs | 8 | |
| Package Type | QFN-48L | |
| Maximum Supply Voltage | 45V | |
| Pin Count | 48 | |
| Operating Current | 1.7A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Driver | ||
Switch On Resistance RdsOn 160mΩ | ||
Number of Outputs 8 | ||
Package Type QFN-48L | ||
Maximum Supply Voltage 45V | ||
Pin Count 48 | ||
Operating Current 1.7A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Octal channel high side driver is monolithic device designed with STMicroelectronics VIPower M0-3 technology, intended to drive any kind of load with one side connected to ground. They can be driven by using a 3.3 V logic supply.
CMOS compatible input
Very low standby current
Under voltage shutdown
Junction over temperature protection
Related links
- STMicroelectronics IPS8160HQ High Side QFN-48L
- STMicroelectronics IPS4140HQ-1 High Side 4 QFN-48L
- STMicroelectronics IPS8200HQ High Side 8 VFQFPN
- Infineon High Side 8 TSSOP
- Infineon ISO1I811TXUMA1 High Side 8 TSSOP
- STMicroelectronics Buck 26 Power Switch IC 48-Pin, VFQFN-48+4L
- STMicroelectronics High Side QFN-32L
- STMicroelectronics High Side 1 PowerSSO
