Infineon ISO1I811TXUMA1 High Side 8, Controller Power Switch IC 48-Pin, TSSOP
- RS Stock No.:
- 906-3016
- Mfr. Part No.:
- ISO1I811TXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$17.86
(exc. GST)
$19.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 116 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 498 | $8.93 | $17.86 |
| 500 - 998 | $8.70 | $17.40 |
| 1000 + | $8.56 | $17.12 |
*price indicative
- RS Stock No.:
- 906-3016
- Mfr. Part No.:
- ISO1I811TXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Controller | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 1 | |
| Number of Inputs | 8 | |
| Power Rating | 800mW | |
| Interface Type | Parallel | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 9.6V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 6.5V | |
| Pin Count | 48 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.2mm | |
| Standards/Approvals | UL1577, IEC61131-2, EN60664-1 | |
| Length | 12.6mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Series | ISOFACE | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Controller | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Number of Outputs 1 | ||
Number of Inputs 8 | ||
Power Rating 800mW | ||
Interface Type Parallel | ||
Mount Type Surface | ||
Minimum Supply Voltage 9.6V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 6.5V | ||
Pin Count 48 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.2mm | ||
Standards/Approvals UL1577, IEC61131-2, EN60664-1 | ||
Length 12.6mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
Series ISOFACE | ||
Infineon ISOFACE Series Power Switch IC, 800mW Power Rating, 48 Pin Count - ISO1I811TXUMA1
This power switch IC is a high-side controller designed for surface-mount applications where controlled power distribution and multiple input signalling are required. It provides a single switched output governed by a parallel interface, suitable for industrial control environments that demand recognised safety standards and operation across a wide temperature range.
Features and Benefits:
• High-side controller with parallel interface for fast load switching
• Supports one output while processing eight distinct inputs for control flexibility
• Power handling up to 800 mW enabling low-power switching tasks
• Supply voltage range covering 6.5V to 9.6V for varied system designs
• Operates between -40 °C and 85 °C for extended environmental resilience
• 48-pin TSSOP surface package facilitating compact PCB assembly
• Supports one output while processing eight distinct inputs for control flexibility
• Power handling up to 800 mW enabling low-power switching tasks
• Supply voltage range covering 6.5V to 9.6V for varied system designs
• Operates between -40 °C and 85 °C for extended environmental resilience
• 48-pin TSSOP surface package facilitating compact PCB assembly
Applications
• Suitable for industrial automation requiring galvanic isolation compliance
• Ideal for control modules with multiple sensor or command inputs
• Used for low-power actuator switching in machinery control panels
• Can be used for interface boards leveraging parallel command structures
• Appropriate for surface-mount production in space-constrained assemblies
• Ideal for control modules with multiple sensor or command inputs
• Used for low-power actuator switching in machinery control panels
• Can be used for interface boards leveraging parallel command structures
• Appropriate for surface-mount production in space-constrained assemblies
How is isolation and safety addressed for system integration?
The device conforms to UL1577 and EN60664-1 standards, providing recognised isolation and clearance/creepage criteria for safe interfacing.
What mounting and package considerations are relevant for PCB layout?
It arrives in a TSSOP package with surface-mount leads and 48 pins, enabling dense component placement and standard solder reflow processes.
How many control signals can be connected and what is the output count?
It accepts eight separate input lines and provides a single controlled high-side output for switching loads.
Which industrial compatibility standards does it support for control-system use?
It meets IEC 61131-2 requirements, aligning with specifications commonly applied to programmable controller interfaces.
- RS Stock No. 9063016P
- Mfr. Part No. ISO1I811TXUMA1
Each (Supplied on a Reel)
$8.93
- RS Stock No. 0460803P
- Mfr. Part No. LM3526M-H/NOPB
Each (Supplied in a Tube)
$2.656
- RS Stock No. 0151501
- Mfr. Part No. VNI4140K
Each
$7.68
- RS Stock No. 8246926P
- Mfr. Part No. LM5060MM/NOPB
Each (Supplied on a Reel)
$4.124
Related links
- Infineon High Side 8 TSSOP
- STMicroelectronics IPS8200HQ High Side 8 VFQFPN
- STMicroelectronics IPS4140HQ-1 High Side 4 QFN-48L
- STMicroelectronics IPS8160HQ High Side QFN-48L
- STMicroelectronics High Side QFN-48L
- STMicroelectronics Buck 26 Power Switch IC 48-Pin, VFQFN-48+4L
- Texas Instruments UC2875N Low Side/High Side PDIP
- Texas Instruments Low Side/High Side PDIP











