STMicroelectronics IPS4140HQ-1 High Side 4, Solid State Relay Power Switch IC 48-Pin, QFN-48L
- RS Stock No.:
- 330-365
- Mfr. Part No.:
- IPS4140HQ-1
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$8.84
(exc. GST)
$9.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,498 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.84 | - |
| 10 - 99 | $7.96 | 9% |
| 100 - 499 | $7.33 | 17% |
| 500 - 999 | $6.79 | 23% |
| 1000 + | $6.08 | 31% |
*price indicative
- RS Stock No.:
- 330-365
- Mfr. Part No.:
- IPS4140HQ-1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Power Switch Type | Solid State Relay | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 0.14Ω | |
| Number of Outputs | 4 | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Package Type | QFN-48L | |
| Minimum Supply Voltage | 10.5V | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 36V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 600mA | |
| Length | 8mm | |
| Standards/Approvals | IEC 61000-4-2, IEC61000-4-4, IEC61000-4-5, IEC61131-2 | |
| Width | 6mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Series | IPS4140HQ-1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Power Switch Type Solid State Relay | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 0.14Ω | ||
Number of Outputs 4 | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Package Type QFN-48L | ||
Minimum Supply Voltage 10.5V | ||
Pin Count 48 | ||
Maximum Supply Voltage 36V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 600mA | ||
Length 8mm | ||
Standards/Approvals IEC 61000-4-2, IEC61000-4-4, IEC61000-4-5, IEC61131-2 | ||
Width 6mm | ||
Height 900μm | ||
Automotive Standard No | ||
Series IPS4140HQ-1 | ||
- COO (Country of Origin):
- PH
The STMicroelectronics IC are monolithic 4-channel drivers featuring very low RDS(on) and per-channel diagnostic. The ICs, realized in STMicroelectronics VI Power technology, are intended to drive any kind of load with one side connected to ground. Active channel current limitation combined with thermal shutdown, independent for each channel, and automatic restart, protect the device against overload.
Per channel short-circuit protection
Per channel over temperature protection
Thermal case protection
Not simultaneous channel reactivation at thermal case reset
All type of loads (resistive, capacitive, inductive load) are driven
Loss of GND protection
Under voltage shutdown with hysteresis
Overvoltage protection (VCC clamping)
Related links
- STMicroelectronics High Side QFN-48L
- STMicroelectronics IPS8160HQ High Side QFN-48L
- STMicroelectronics VN330SP-E High Side 4 PowerSO
- STMicroelectronics VN340SPTR-E High Side 4 PowerSO
- STMicroelectronics High Side 4 PowerSO
- Infineon High Side 8 TSSOP
- Infineon ISO1I811TXUMA1 High Side 8 TSSOP
- STMicroelectronics Buck 26 Power Switch IC 48-Pin, VFQFN-48+4L
