Nexperia XS3A4053PWJ Low Side Power Switch IC

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.86

(exc. GST)

$7.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.686$6.86-
50 - 90$0.674$6.741%
100 - 240$0.525$5.2523%
250 - 990$0.489$4.8928%
1000 +$0.383$3.8344%

*price indicative

Packaging Options:
RS Stock No.:
260-4757
Mfr. Part No.:
XS3A4053PWJ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Power Switch IC

Power Switch Topology

Low Side

Switch On Resistance RdsOn

0.5Ω

Number of Outputs

2

Minimum Supply Voltage

1.4V

Maximum Supply Voltage

4.3V

Operating Current

350mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

XS3A4053

Automotive Standard

No

COO (Country of Origin):
CN
The Nexperia dual low-ohmic double-pole double-throw analog switch suitable for use as an analog or digital multiplexer/demultiplexer. It consists of four switches, each with two independent input and outputs. The two digital inputs are used to select the switch position. Schmitt trigger action at the digital inputs makes the circuit tolerant to slower input rise and fall times.

CMOS low power consumption

Break before make switching

High noise immunity

High current handling capability

  • RS Stock No. 2604757P
  • Mfr. Part No. XS3A4053PWJ
Each (Supplied on a Reel)
$0.686
Each (Supplied on a Reel)
$0.777
Each (In a Pack of 50)
$0.777
  • RS Stock No. 2587748
  • Mfr. Part No. BTS3104SDLATMA1
Each (In a Pack of 5)
$2.818

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy