Infineon BTS3104SDLATMA1 Low Side, Low Side Power Switch IC
- RS Stock No.:
- 258-7748
- Mfr. Part No.:
- BTS3104SDLATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $21.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.09
(exc. GST)
$15.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.818 | $14.09 | - |
| 50 - 95 | $2.39 | $11.95 | $21.40 |
| 100 - 245 | $2.046 | $10.23 | $77.20 |
| 250 - 995 | $1.914 | $9.57 | $226.00 |
| 1000 + | $1.46 | $7.30 | $1,358.00 |
*price indicative
- RS Stock No.:
- 258-7748
- Mfr. Part No.:
- BTS3104SDLATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 323mΩ | |
| Number of Outputs | 1 | |
| Interface Type | Discrete | |
| Maximum Supply Voltage | 10V | |
| Operating Current | 2A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q | |
| Series | BTS3104SDL | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 323mΩ | ||
Number of Outputs 1 | ||
Interface Type Discrete | ||
Maximum Supply Voltage 10V | ||
Operating Current 2A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q | ||
Series BTS3104SDL | ||
Infineon BTS3104SDL Series Power Switch IC, 323mΩ Switch On Resistance, 2A Operating Current - BTS3104SDLATMA1
This power switch IC is a low-side semiconductor device intended to control current flow in automotive and industrial systems. It is designed to operate across a wide temperature span and to be driven via a discrete interface, providing a single switched output for low-side switching tasks. The component is suitable where controlled 2A switching and Compact power management are required.
Features and Benefits:
• 323mΩ Switch On Resistance reduces conduction losses
• 2A Operating Current supports moderate load circuits
• 10V Maximum Supply Voltage enables low-voltage system use
• -40°C to +150°C Operating Temperature range allows harsh environments
• Low-side Topology simplifies ground-side load control
• 2A Operating Current supports moderate load circuits
• 10V Maximum Supply Voltage enables low-voltage system use
• -40°C to +150°C Operating Temperature range allows harsh environments
• Low-side Topology simplifies ground-side load control
Applications
• Suitable for automotive load switching in control modules
• Ideal for electronic actuators requiring ground-side control
• Used with discrete control logic in vehicle subsystems
• Can be used for moderate current power distribution circuits
• Suitable for temperature-challenged sensor or actuator interfaces
• Ideal for electronic actuators requiring ground-side control
• Used with discrete control logic in vehicle subsystems
• Can be used for moderate current power distribution circuits
• Suitable for temperature-challenged sensor or actuator interfaces
What Interface does the device use for control?
It uses a discrete Interface for straightforward on/off signalling.
How many switched outputs are provided?
There is a single output configured for low-side switching.
Which automotive qualification applies to this component?
It conforms to automotive AEC‑Q standard requirements.
Is the component compliant with environmental directives?
The device is RoHS compliant.
What topology does the device employ for power switching?
It uses a low-side power switch topology suitable for ground-side control.
- RS Stock No. 2580936
- Mfr. Part No. ICE5AR0680BZSXKLA1
Each (In a Pack of 2)
$3.47
- RS Stock No. 2580936P
- Mfr. Part No. ICE5AR0680BZSXKLA1
Each (Supplied in a Tube)
$3.47
- RS Stock No. 2587748P
- Mfr. Part No. BTS3104SDLATMA1
Each (Supplied on a Reel)
$2.818
- RS Stock No. 2580732P
- Mfr. Part No. BTS3080EJXUMA1
Each (Supplied on a Reel)
$1.69
Related links
- Infineon Low Side, Low Side Power Switch IC
- Infineon ICE5AR0680BZSXKLA1 Low Side, Low Side Power Switch IC
- Infineon BTS3028SDRATMA1 Low Side, Low Side Power Switch IC 4-Pin
- Infineon BTS141BKSA1 Low-Side Power Switch IC 3-Pin, PG-TO220-3
- Nexperia Low Side Power Switch IC
- Nexperia XS3A4053PWJ Low Side Power Switch IC
- Nexperia XS3A4051PWJ Low Side Power Switch IC
- Nexperia XS3A4052PWJ Low Side Power Switch IC











