Infineon ICE5AR0680BZSXKLA1 Low Side, Low Side Power Switch IC
- RS Stock No.:
- 258-0936
- Mfr. Part No.:
- ICE5AR0680BZSXKLA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.94
(exc. GST)
$7.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $3.47 | $6.94 |
| 10 - 18 | $3.125 | $6.25 |
| 20 - 28 | $2.95 | $5.90 |
| 30 - 38 | $2.52 | $5.04 |
| 40 + | $2.37 | $4.74 |
*price indicative
- RS Stock No.:
- 258-0936
- Mfr. Part No.:
- ICE5AR0680BZSXKLA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | ICE5AR06 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series ICE5AR06 | ||
Automotive Standard No | ||
Infineon ICE5AR06 Series Power Switch IC, 150°C Maximum Operating Temperature -40°C Minimum Operating Temperature - ICE5AR0680BZSXKLA1
This power switch IC is a low-side switching device designed for use in applications requiring wide operating temperatures. It functions as a low-side topology switch and is suitable where a Compact semiconductor control element is required. The component is RoHS approved and not intended for automotive-standard use.
Features and Benefits:
• Operates to 150°C maximum for high-temperature environments
• Maintains function down to -40°C for cold-condition operation
• Low-side topology enables straightforward load switching
• RoHS approval reduces hazardous material content risks
• Designed as a low-side power switch for MOSFET replacement
• Maintains function down to -40°C for cold-condition operation
• Low-side topology enables straightforward load switching
• RoHS approval reduces hazardous material content risks
• Designed as a low-side power switch for MOSFET replacement
Applications
• Suitable for industrial control modules operating at high temperatures
• Ideal for thermally stressed power-management circuitry
• Used with low-side load switching arrangements in machinery
• Can be used for replacing low-side MOSFET functions in systems
• Suitable for equipment requiring RoHS-compliant components
• Ideal for thermally stressed power-management circuitry
• Used with low-side load switching arrangements in machinery
• Can be used for replacing low-side MOSFET functions in systems
• Suitable for equipment requiring RoHS-compliant components
What temperature extremes can it withstand?
It is rated to function between -40°C minimum and 150°C maximum.
Is it compliant with hazardous-substance regulations?
Yes, it holds RoHS approval indicating restricted hazardous-substance use.
Can it be used in automotive-standard systems?
No, it is not specified as suitable for automotive-standard applications.
What switching topology does it use?
It employs a low-side switching topology for load control.
Does it serve as a direct replacement for low-side MOSFETs?
It is presented as a low-side power switch option suitable for MOSFET replacement scenarios.
- RS Stock No. 2580936P
- Mfr. Part No. ICE5AR0680BZSXKLA1
Each (Supplied in a Tube)
$3.47
- RS Stock No. 2587748
- Mfr. Part No. BTS3104SDLATMA1
Each (In a Pack of 5)
$2.818
- RS Stock No. 2587748P
- Mfr. Part No. BTS3104SDLATMA1
Each (Supplied on a Reel)
$2.818
- RS Stock No. 2587709
- Mfr. Part No. BSP77E6433HUMA1
Each (In a Pack of 5)
$2.83
Related links
- Infineon Low Side, Low Side Power Switch IC
- Infineon BTS3104SDLATMA1 Low Side, Low Side Power Switch IC
- Infineon BTS3028SDRATMA1 Low Side, Low Side Power Switch IC 4-Pin
- Infineon BTS117TCBUMA1 Low Side TO-263
- Infineon Low Side, Low Side Power Switch IC 4-Pin
- Infineon BSP77E6433HUMA1 Low Side PG-SOT223-4
- Infineon BTS3205NHUSA1 Low Side SOT-223
- Infineon Low Side PG-SOT223-4











