Nexperia XS3A4051PWJ Low Side Power Switch IC
- RS Stock No.:
- 260-4752
- Mfr. Part No.:
- XS3A4051PWJ
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.34
(exc. GST)
$8.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,500 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.734 | $7.34 |
| 50 - 90 | $0.721 | $7.21 |
| 100 - 240 | $0.562 | $5.62 |
| 250 - 990 | $0.524 | $5.24 |
| 1000 + | $0.411 | $4.11 |
*price indicative
- RS Stock No.:
- 260-4752
- Mfr. Part No.:
- XS3A4051PWJ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 0.5Ω | |
| Number of Outputs | 8 | |
| Minimum Supply Voltage | 1.4V | |
| Maximum Supply Voltage | 4.3V | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 350mA | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | XS3A4051 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 0.5Ω | ||
Number of Outputs 8 | ||
Minimum Supply Voltage 1.4V | ||
Maximum Supply Voltage 4.3V | ||
Maximum Operating Temperature 125°C | ||
Operating Current 350mA | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series XS3A4051 | ||
- COO (Country of Origin):
- CN
The Nexperia dual low-ohmic double-pole double-throw analog switch suitable for use as an analog or digital multiplexer/demultiplexer. It consists of four switches, each with two independent input and outputs. The two digital inputs are used to select the switch position. Schmitt trigger action at the digital inputs makes the circuit tolerant to slower input rise and fall times.
CMOS low power consumption
Break before make switching
High noise immunity
High current handling capability
Related links
- Nexperia Low Side Power Switch IC
- Nexperia XS3A4053PWJ Low Side Power Switch IC
- Nexperia XS3A4052PWJ Low Side Power Switch IC
- Nexperia XS3A2467PWJ Low Side Power Switch IC
- Infineon Low Side, Low Side Power Switch IC
- Infineon BTS3104SDLATMA1 Low Side, Low Side Power Switch IC
- Infineon ICE5AR0680BZSXKLA1 Low Side, Low Side Power Switch IC
- Infineon BSP75NHUMA1 Low Side 1 SOT-223
