Infineon ICE5AR0680BZSXKLA1 Low Side, Low Side Power Switch IC

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$117.10

(exc. GST)

$128.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$2.342$117.10-
100 - 100$2.108$105.409%
150 +$1.897$94.8519%

*price indicative

RS Stock No.:
258-0935
Mfr. Part No.:
ICE5AR0680BZSXKLA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Type

Low Side

Power Switch Topology

Low Side

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

ICE5AR06

Automotive Standard

No

Infineon ICE5AR06 Series Power Switch IC, 150°C Maximum Operating Temperature -40°C Minimum Operating Temperature - ICE5AR0680BZSXKLA1


This power switch IC is a low-side switching device designed for use in applications requiring wide operating temperatures. It functions as a low-side topology switch and is suitable where a Compact semiconductor control element is required. The component is RoHS approved and not intended for automotive-standard use.

Features and Benefits:


• Operates to 150°C maximum for high-temperature environments
• Maintains function down to -40°C for cold-condition operation
• Low-side topology enables straightforward load switching
• RoHS approval reduces hazardous material content risks
• Designed as a low-side power switch for MOSFET replacement

Applications


• Suitable for industrial control modules operating at high temperatures
• Ideal for thermally stressed power-management circuitry
• Used with low-side load switching arrangements in machinery
• Can be used for replacing low-side MOSFET functions in systems
• Suitable for equipment requiring RoHS-compliant components

What temperature extremes can it withstand?


It is rated to function between -40°C minimum and 150°C maximum.

Is it compliant with hazardous-substance regulations?


Yes, it holds RoHS approval indicating restricted hazardous-substance use.

Can it be used in automotive-standard systems?


No, it is not specified as suitable for automotive-standard applications.

What switching topology does it use?


It employs a low-side switching topology for load control.

Does it serve as a direct replacement for low-side MOSFETs?


It is presented as a low-side power switch option suitable for MOSFET replacement scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy