Infineon BTS500551TMCATMA1 High Side, High Side Power Switch IC 7-Pin, PG-TO220-7-4
- RS Stock No.:
- 258-7764
- Mfr. Part No.:
- BTS500551TMCATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-7764
- Mfr. Part No.:
- BTS500551TMCATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 6mΩ | |
| Number of Outputs | 4 | |
| Power Rating | 170W | |
| Package Type | PG-TO220-7-4 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 34V | |
| Pin Count | 7 | |
| Operating Current | 70A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | AEC, RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 6mΩ | ||
Number of Outputs 4 | ||
Power Rating 170W | ||
Package Type PG-TO220-7-4 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 34V | ||
Pin Count 7 | ||
Operating Current 70A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals AEC, RoHS | ||
Automotive Standard AEC-Q100 | ||
The Infineon smart high side high current power switch is N channel vertical power FET with charge pump, current controlled input and diagnostic feedback with load current sense, integrated in Smart SIPMOS chip on chip technology. It also provides embedded protective functions and diagnostic functions.
Overload protection
Short circuit protection
Over temperature protection
Open load detection via current sense
Green product
Related links
- Infineon High Side PG-TO220-7-4
- Infineon High Side PG-TO220-7-11
- Infineon BTS500851TMBAKSA1 High Side PG-TO220-7-11
- Infineon ICE5AR4770BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR4780BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR0680BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR3995BZ1XKLA1 Low Side PG-DIP-7
- Infineon ICE5BR2280BZ1XKLA1 Low Side PG-DIP-7
