Infineon ICE5GR4780AGXUMA1 Power Switch IC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$4.03

(exc. GST)

$4.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,020 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$2.015$4.03
10 - 98$1.985$3.97
100 - 248$1.715$3.43
250 - 498$1.62$3.24
500 +$1.395$2.79

*price indicative

Packaging Options:
RS Stock No.:
258-0942
Mfr. Part No.:
ICE5GR4780AGXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Switch On Resistance RdsOn

4.85Ω

Maximum Supply Voltage

24V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Automotive Standard

No

Series

ICE5GR47

The Infineon fixed frequency 700 V/800 V CoolSET is the 5 th generation of fixed frequency integrated power IC optimized for off-line switch mode power supply in cascode configuration. The CoolSET package has 2 separate chips inside; one is controller chip and the other is a 700 V/ 800 V CoolMOS chip. The cascode configuration helps achieve fast start-up. The frequency reduction with soft gate driving and frequency jitter operation offers lower EMI and better efficiency between light load and 50% load.

Digital frequency reduction for better overall system efficiency

Fast start-up achieved with cascode configuration

DCM and CCM operation with slope compensation

Frequency jitter and soft gate driving for low EMI

Built-in digital soft start

Integrated error amplifier to support direct feedback in non-isolated fly back

All protections are in auto restart mode

Limited charging current for VCC short to GND

  • RS Stock No. 2580942P
  • Mfr. Part No. ICE5GR4780AGXUMA1
Each (Supplied on a Reel)
$2.015
  • RS Stock No. 2333006P
  • Mfr. Part No. L9301-TR
Each (Supplied on a Reel)
$11.43
  • RS Stock No. 2333005
  • Mfr. Part No. L9301-TR
Each (On a Reel of 1000)
$12.765
  • RS Stock No. 2333006
  • Mfr. Part No. L9301-TR
Each
$11.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy