Infineon BTS50162EKAXUMA1 High Side, High Side Power Switch IC
- RS Stock No.:
- 259-1495
- Mfr. Part No.:
- BTS50162EKAXUMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1495
- Mfr. Part No.:
- BTS50162EKAXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 16mΩ | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 28V | |
| Operating Current | 12mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Series | BTS5016-2EKA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 16mΩ | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 28V | ||
Operating Current 12mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Series BTS5016-2EKA | ||
The Infineon 16 mΩ dual channel smart high-side power switch, embedded in a PG-DSO14-40-EP, exposed pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump.
Two channel device
Very low stand by current
3.3 V and 5 V compatible logic inputs
Electrostatic discharge protection (ESD)
Optimized electromagnetic compatibility
Logic ground independent from load ground
Very low power DMOS leakage current in OFF state
Related links
- Infineon High Side, High Side Power Switch IC
- Infineon BTS50452EKAXUMA1 High Side, High Side Power Switch IC
- Infineon BTS50202EKAXUMA2 High Side, High Side Power Switch IC
- Infineon BTS52004EKAXUMA1 High Side, High Side Power Switch IC
- Infineon BTS500801TEAAUMA1 High Side, High Side Power Switch IC
- Infineon BTS51202EKAXUMA1 High Side, High Side Power Switch IC
- STMicroelectronics High Side, High Side Power Switch IC
- STMicroelectronics IPS1025HQ High Side, High Side Power Switch IC
