Infineon ICE5GR4780AGXUMA1 Power Switch IC
- RS Stock No.:
- 258-0941
- Mfr. Part No.:
- ICE5GR4780AGXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $540.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,695.00
(exc. GST)
$2,965.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.078 | $2,695.00 | - |
| 5000 - 5000 | $0.97 | $2,425.00 | $540.00 |
| 7500 + | $0.873 | $2,182.50 | $1,537.50 |
*price indicative
- RS Stock No.:
- 258-0941
- Mfr. Part No.:
- ICE5GR4780AGXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 4.85Ω | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | ICE5GR47 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 4.85Ω | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series ICE5GR47 | ||
The Infineon fixed frequency 700 V/800 V CoolSET is the 5 th generation of fixed frequency integrated power IC optimized for off-line switch mode power supply in cascode configuration. The CoolSET package has 2 separate chips inside; one is controller chip and the other is a 700 V/ 800 V CoolMOS chip. The cascode configuration helps achieve fast start-up. The frequency reduction with soft gate driving and frequency jitter operation offers lower EMI and better efficiency between light load and 50% load.
Digital frequency reduction for better overall system efficiency
Fast start-up achieved with cascode configuration
DCM and CCM operation with slope compensation
Frequency jitter and soft gate driving for low EMI
Built-in digital soft start
Integrated error amplifier to support direct feedback in non-isolated fly back
All protections are in auto restart mode
Limited charging current for VCC short to GND
- RS Stock No. 2580942
- Mfr. Part No. ICE5GR4780AGXUMA1
Each (In a Pack of 2)
$2.015
- RS Stock No. 2580942P
- Mfr. Part No. ICE5GR4780AGXUMA1
Each (Supplied on a Reel)
$2.015
- RS Stock No. 2333006P
- Mfr. Part No. L9301-TR
Each (Supplied on a Reel)
$11.43
- RS Stock No. 2333005
- Mfr. Part No. L9301-TR
Each (On a Reel of 1000)
$12.765
Related links
- Infineon Power Switch IC 8-Pin, DSO-8
- Infineon ICE5GR4780AGXUMA1 Power Switch IC
- Infineon BTS50202EKAXUMA2 High Side, High Side Power Switch IC
- Infineon Power Switch IC 12-Pin, PG-DSO-12
- Infineon Power Switch IC 24-Pin, PG-TSDSO-24
- Infineon Power Switch IC 7-Pin, DIP
- DiodesZetex AP2411S-13 Power Switch IC 8-Pin, SOIC
- Infineon BTS724GXUMA1 High Side 4 DSO









