Infineon ICE5ASAGXUMA1 Power Switch IC 8-Pin, DSO-8
- RS Stock No.:
- 258-0939
- Mfr. Part No.:
- ICE5ASAGXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,782.50
(exc. GST)
$1,960.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.713 | $1,782.50 |
| 5000 - 5000 | $0.642 | $1,605.00 |
| 7500 + | $0.577 | $1,442.50 |
*price indicative
- RS Stock No.:
- 258-0939
- Mfr. Part No.:
- ICE5ASAGXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Package Type | DSO-8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 27V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | ICE5xSAG | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Package Type DSO-8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 27V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series ICE5xSAG | ||
The Infineon fixed frequency PWM controller is the 5 th generation of fixed frequency PWM controller optimized for off-line switch mode power supply in cascode configuration. The cascode configuration helps achieve fast start-up. The frequency reduction with soft gate driving and frequency jitter operation offers lower EMI and better efficiency between light load and 50% load. The selectable entry and exit standby power ABM enables flexibility and ultra-low power consumption at standby mode with small and controllable output voltage ripple. The product has a wide operating range of IC power supply and lower power consumption. The numerous protection functions with adjustable line over voltage protection support the power supply system in failure situations.
Enhanced Active Burst Mode with selectable entry and exit standby power
Digital frequency reduction for better overall system efficiency
Fast start-up achieved with cascode configuration
DCM and CCM operation with slope compensation
Frequency jitter and soft gate driving for low EMI
Built-in digital soft start
Integrated error amplifier to support direct feedback in non-isolated fly back
