Infineon ICE5AR0680AGXUMA1 Power Switch IC 12-Pin, PG-DSO-12
- RS Stock No.:
- 258-0933
- Mfr. Part No.:
- ICE5AR0680AGXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $1,065.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$5,322.50
(exc. GST)
$5,855.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $2.129 | $5,322.50 | - |
| 5000 - 5000 | $1.916 | $4,790.00 | $1,065.00 |
| 7500 + | $1.724 | $4,310.00 | $3,037.50 |
*price indicative
- RS Stock No.:
- 258-0933
- Mfr. Part No.:
- ICE5AR0680AGXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 0.8Ω | |
| Package Type | PG-DSO-12 | |
| Maximum Supply Voltage | 24V | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Series | 5th Generation | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 0.8Ω | ||
Package Type PG-DSO-12 | ||
Maximum Supply Voltage 24V | ||
Pin Count 12 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
Series 5th Generation | ||
The Infineon fixed frequency 700 V/800 V CoolSET G is the 5 th generation of fixed frequency integrated power IC optimized for off-line switch mode power supply in cascode configuration. The CoolSET package has 2 separate chips inside; one is controller chip and the other is a 700 V/ 800 V CoolMOS chip. The cascode configuration helps achieve fast start-up. The frequency reduction with soft gate driving and frequency jitter operation offers lower EMI and better efficiency between light load and 50% load. The selectable entry and exit standby power ABM enables flexibility and ultra-low power consumption at standby mode with small and controllable output voltage ripple.
Built-in digital soft-start
Cycle by cycle peak current limitation
Support both DCM and CCM operation with slope compensation
Digital frequency reduction with decreasing load for higher efficiency
Adjustable line input over voltage protection
VCC pin short to ground protection
Increase mid and light load efficiency with digital frequency reduction
High power delivery with slope compensation for CCM operation
Related links
- Infineon ICE5AR0680AGXUMA1 Power Switch IC 12-Pin, PG-DSO-12
- Infineon BTS712N1XUMA1 High Side 4 PG-DSO-20
- Infineon High Side 4 PG-DSO-20
- Infineon BTS716GXUMA1 High Side 4 PG-DSO-20
- Infineon High Side 1 PG-DSO-8
- Infineon ICE5GR2280AG1XUMA1 Flyback PG-DSO-12
- Infineon ICE5GR1680AG1XUMA1 Flyback PG-DSO-12
- Infineon ICE5BR3995AG1XUMA1 Flyback PG-DSO-12
