Infineon ICE5AR4780BZSXKLA1 Power Switch IC 7-Pin, DIP
- RS Stock No.:
- 258-0937
- Mfr. Part No.:
- ICE5AR4780BZSXKLA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$59.65
(exc. GST)
$65.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.193 | $59.65 | - |
| 100 - 100 | $1.074 | $53.70 | 9% |
| 150 + | $0.966 | $48.30 | 19% |
*price indicative
- RS Stock No.:
- 258-0937
- Mfr. Part No.:
- ICE5AR4780BZSXKLA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 4.85Ω | |
| Package Type | DIP | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | ICE5AR47 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 4.85Ω | ||
Package Type DIP | ||
Pin Count 7 | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series ICE5AR47 | ||
The Infineon fixed frequency 700 V/800 V CoolSET is the 5 th generation of fixed frequency integrated power IC optimized for off-line switch mode power supply in cascode configuration. The CoolSET package has 2 separate chips inside; one is controller chip and the other is a 700 V/ 800 V CoolMOS chip. The cascode configuration helps achieve fast start-up. The frequency reduction with soft gate driving and frequency jitter operation offers lower EMI and better efficiency between light load and 50% load. The selectable entry and exit standby power ABM enables flexibility and ultra-low power consumption at standby mode with small and controllable output voltage ripple.
Enhanced Active Burst Mode with selectable entry and exit standby power
Digital frequency reduction for better overall system efficiency
Fast start-up achieved with cascode configuration
DCM and CCM operation with slope compensation
Frequency jitter and soft gate driving for low EMI
Built-in digital soft start
Integrated error amplifier to support direct feedback in non-isolated fly back
Comprehensive protection with VCC over voltage,
VCC under voltage, overload/open loop, over temperature
All protections are in auto restart mode
Related links
- Infineon ICE5AR4780BZSXKLA1 Power Switch IC 7-Pin, DIP
- Power Integrations LNK606PG Flyback Converter 1 DIP
- Power Integrations Flyback Converter 1 DIP
- Power Integrations Flyback Converter 1 DIP-C
- Power Integrations LNK603PG Flyback Converter 1 DIP-C
- Infineon ICE5AR4780BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR4770BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR3995BZ1XKLA1 Low Side PG-DIP-7
