Infineon ICE5ASAGXUMA1 Power Switch IC 8-Pin, DSO-8
- RS Stock No.:
- 258-0940
- Mfr. Part No.:
- ICE5ASAGXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.11
(exc. GST)
$7.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $1.422 | $7.11 | - |
| 10 - 95 | $1.262 | $6.31 | 11% |
| 100 - 245 | $1.20 | $6.00 | 15% |
| 250 - 495 | $0.986 | $4.93 | 30% |
| 500 + | $0.92 | $4.60 | 35% |
*price indicative
- RS Stock No.:
- 258-0940
- Mfr. Part No.:
- ICE5ASAGXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Package Type | DSO-8 | |
| Maximum Supply Voltage | 27V | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | ICE5xSAG | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Package Type DSO-8 | ||
Maximum Supply Voltage 27V | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series ICE5xSAG | ||
The Infineon fixed frequency PWM controller is the 5 th generation of fixed frequency PWM controller optimized for off-line switch mode power supply in cascode configuration. The cascode configuration helps achieve fast start-up. The frequency reduction with soft gate driving and frequency jitter operation offers lower EMI and better efficiency between light load and 50% load. The selectable entry and exit standby power ABM enables flexibility and ultra-low power consumption at standby mode with small and controllable output voltage ripple. The product has a wide operating range of IC power supply and lower power consumption. The numerous protection functions with adjustable line over voltage protection support the power supply system in failure situations.
Enhanced Active Burst Mode with selectable entry and exit standby power
Digital frequency reduction for better overall system efficiency
Fast start-up achieved with cascode configuration
DCM and CCM operation with slope compensation
Frequency jitter and soft gate driving for low EMI
Built-in digital soft start
Integrated error amplifier to support direct feedback in non-isolated fly back
