Infineon BSP742RXUMA1 High Side 1, High Side Power Switch Power Switch IC 8-Pin, DSO
- RS Stock No.:
- 124-8772
- Mfr. Part No.:
- BSP742RXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,372.50
(exc. GST)
$3,710.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $1.349 | $3,372.50 |
| 12500 + | $1.214 | $3,035.00 |
*price indicative
- RS Stock No.:
- 124-8772
- Mfr. Part No.:
- BSP742RXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Power Switch | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 700mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 1.5W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | DSO | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 34V | |
| Operating Current | 400mA | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | AEC | |
| Series | BSP742R | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Power Switch | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 700mΩ | ||
Number of Outputs 5 | ||
Power Rating 1.5W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type DSO | ||
Minimum Supply Voltage 5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 34V | ||
Operating Current 400mA | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Height 1.5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard AEC | ||
Series BSP742R | ||
- COO (Country of Origin):
- CN
Infineon BSP742RI Series Power Switch IC, 1.5W Power, 5V to 34V Supply Voltage - BSP742RIXUMA1
This power switch IC is a high-side semiconductor designed for controlled switching in applications that require a Compact surface-mounted solution. It operates across a wide supply range and is intended for environments where elevated ambient temperatures and automotive-grade qualifications are required. The component is delivered in a low-profile DSO package suitable for dense board layouts and systems requiring a small footprint.
Features and Benefits:
• 700mΩ RdsOn reduces conduction losses when Active
• 0.4A operating current supports moderate load switching
• 34V maximum supply allows higher-voltage system compatibility
• 1.5W power rating limits thermal stress under load
• RoHS compliance facilitates lead-free assembly processes
• 0.4A operating current supports moderate load switching
• 34V maximum supply allows higher-voltage system compatibility
• 1.5W power rating limits thermal stress under load
• RoHS compliance facilitates lead-free assembly processes
Applications
• Suitable for automotive control modules requiring AEC compliance
• Ideal for battery management in 5V to 34V systems
• Used with power distribution networks needing high-side switching
• Can be used for Compact consumer electronics power paths
• Suitable for surface-mount assemblies in space-limited designs
• Ideal for battery management in 5V to 34V systems
• Used with power distribution networks needing high-side switching
• Can be used for Compact consumer electronics power paths
• Suitable for surface-mount assemblies in space-limited designs
What pin-count and mounting style does it use?
It is an 8-pin device supplied for surface mounting in a DSO package.
What temperature range can it tolerate during operation?
It is rated to operate from -40°C up to a maximum of 150°C.
How does the package aid board-level design?
The Compact 5mm length and 4mm width in a 1.45mm height profile minimises PCB area and vertical clearance.
Which switching topology is implemented for load protection?
It uses a high-side topology to control supply-side switching for downstream circuits.
