Infineon BTS50301EJAXUMA1 High Side 1, High Side Power Switch Power Switch IC 8-Pin, DSO-8
- RS Stock No.:
- 110-7777
- Distrelec Article No.:
- 304-36-980
- Mfr. Part No.:
- BTS50301EJAXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save $15.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.03
(exc. GST)
$19.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,810 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $1.803 | $18.03 | - |
| 630 - 1240 | $1.778 | $17.78 | $15.75 |
| 1250 + | $1.73 | $17.30 | $91.25 |
*price indicative
- RS Stock No.:
- 110-7777
- Distrelec Article No.:
- 304-36-980
- Mfr. Part No.:
- BTS50301EJAXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 60mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | DSO-8 | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 5A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.9mm | |
| Height | 1.45mm | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC | |
| Series | PROFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 60mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type DSO-8 | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 5A | ||
Maximum Operating Temperature 150°C | ||
Length 4.9mm | ||
Height 1.45mm | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Automotive Standard AEC | ||
Series PROFET | ||
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
