Infineon BTS722204ESEXUMA1 High Side, High Side Power Control Switch

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$10,506.00

(exc. GST)

$11,556.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$3.502$10,506.00-
6000 - 6000$3.152$9,456.009%
9000 +$2.836$8,508.0019%

*price indicative

RS Stock No.:
258-0764
Mfr. Part No.:
BTS722204ESEXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Control Switch

Power Switch Topology

High Side

Power Switch Type

High Side

Number of Outputs

5

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

28V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Operating Current

7mA

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Series

BTS72220-4ESE

The Infineon SPOC +2 is a serial interface power controller, providing protection functions and diagnosis. The device is integrated in SMART7 technology.

Daisy chain capable SPI interface

Slew rate control for internal channels

Integrated control for one external smart power switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy