Infineon BTS500201TADATMA2 High Side, High Side Power Control Switch, PG-TO-263-7-10

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$4,733.00

(exc. GST)

$5,206.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$4.733$4,733.00
2000 - 2000$4.26$4,260.00
3000 +$3.834$3,834.00

*price indicative

RS Stock No.:
258-0742
Mfr. Part No.:
BTS500201TADATMA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

High Side

Power Switch Type

High Side

Product Type

Power Control Switch

Switch On Resistance RdsOn

0.004Ω

Minimum Supply Voltage

8V

Package Type

PG-TO-263-7-10

Maximum Supply Voltage

18V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Operating Current

3mA

Standards/Approvals

RoHS

Series

BTS50020-1TAD

Automotive Standard

AEC-Q100

The Infineon smart high-side power switch is a 2.0 mΩ single channel power switch, embedded in a PG-TO-263-7-10 package, providing protective functions and diagnosis. It contains Infineon ReverSave functionality. The power transistor is built by a N-channel power MOSFET with charge pump. It is specially designed to drive high current loads up to 60 A, for applications like switched battery couplings, power distribution switches, heaters, glow plugs, in the harsh automotive environment.

Electrostatic discharge protection

Optimized Electromagnetic Compatibility

Logic ground independent from load ground

Very low leakage current at OUT pin

Compatible to cranking pulse requirement

Embedded diagnostic functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy