Infineon BTT60101ERBXUMA1 High Side, High Side Power Control Switch

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$6.12

(exc. GST)

$6.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,048 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 19 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.12-
10 - 99$5.4710%
100 - 249$5.1615%
250 - 499$4.4826%
500 +$4.2530%

*price indicative

Packaging Options:
RS Stock No.:
258-0770
Mfr. Part No.:
BTT60101ERBXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side

Product Type

Power Control Switch

Power Switch Topology

High Side

Number of Outputs

1

Maximum Supply Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q

Series

BTT6010-1ERB

The Infineon PROFET +24 V is a 10 mΩ single channel smart high-side power switch, embedded in a PG-TDSO-14, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to 5 x P21W 24V or 1x H55W 12V, as well as LEDs in the harsh automotive environment.

One channel device

Very low stand-by current

Electrostatic discharge protection

Optimized electromagnetic compatibility

Logic ground independent of load ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy