Infineon BTS70802EPAXUMA1 High Side, High Side Power Control Switch
- RS Stock No.:
- 258-0761
- Mfr. Part No.:
- BTS70802EPAXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.21
(exc. GST)
$4.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,912 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.105 | $4.21 | - |
| 10 - 98 | $1.905 | $3.81 | 9% |
| 100 - 248 | $1.80 | $3.60 | 14% |
| 250 - 498 | $1.535 | $3.07 | 27% |
| 500 + | $1.45 | $2.90 | 31% |
*price indicative
- RS Stock No.:
- 258-0761
- Mfr. Part No.:
- BTS70802EPAXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Control Switch | |
| Switch On Resistance RdsOn | 0.0396Ω | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 3.10V | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3A | |
| Standards/Approvals | RoHS | |
| Series | BTS7080-2EPA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Control Switch | ||
Switch On Resistance RdsOn 0.0396Ω | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 3.10V | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3A | ||
Standards/Approvals RoHS | ||
Series BTS7080-2EPA | ||
Automotive Standard AEC-Q100 | ||
Infineon BTS7080-2EPA Series Power Control Switch, 3.10V Minimum Supply Voltage, 3A Operating Current - BTS70802EPAXUMA1
This power control switch is a single-output high-side device intended for automotive and similar electronic systems where controlled supply switching is required. It operates across a broad supply range and is designed to function in demanding thermal conditions while meeting industry environmental standards. The component is suitable for integration where managed power distribution and protection are needed.
Features and Benefits:
• Low on-resistance of 0.0396Ω reduces conduction losses
• Operates down to 3.10V minimum supply for low-voltage scenarios
• Handles continuous 3A current for moderate load control
• Withstands up to 150°C for high-temperature operating environments
• Complies with RoHS to meet material restriction requirements
• Operates down to 3.10V minimum supply for low-voltage scenarios
• Handles continuous 3A current for moderate load control
• Withstands up to 150°C for high-temperature operating environments
• Complies with RoHS to meet material restriction requirements
Applications
• Suitable for automotive load switching in vehicle systems
• Used with control modules requiring high-side switching
• Ideal for electronic circuits demanding single-output protection
• Can be used for power distribution in systems up to 28V
• Appropriate for designs requiring AEC-Q100 qualification
• Used with control modules requiring high-side switching
• Ideal for electronic circuits demanding single-output protection
• Can be used for power distribution in systems up to 28V
• Appropriate for designs requiring AEC-Q100 qualification
What supply voltage limits should I observe?
The device is specified for use between a 3.10V minimum and a 28V maximum supply.
How does the component behave thermally under stress?
It is rated to operate at temperatures up to 150°C, enabling use in elevated-temperature zones.
What output configuration does the switch provide?
It offers a single switched output configured as a high-side power switch handling up to 3A.
Which industry qualification indicates suitability for automotive electronics?
It fulfils the AEC-Q100 automotive standard to meet automotive electronic requirements.
How does on-resistance impact system performance?
The low RdsOn of 0.0396Ω minimises voltage drop and heat generation during conduction.
Related links
- Infineon High Side, High Side Power Control Switch
- Infineon BTS722204ESAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS500201TADATMA2 High Side, High Side Power Control Switch
- Infineon BTS500551TMBAKSA1 High Side, High Side Power Control Switch
- Infineon BTT60301ERAXUMA1 High Side, High Side Power Control Switch
- Infineon BTT60502ERAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS722204ESEXUMA1 High Side, High Side Power Control Switch
- Infineon BTS70082EPAXUMA1 High Side, High Side Power Control Switch
