Infineon BTT61002ERAXUMA1 High Side, High Side Power Control Switch

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.76

(exc. GST)

$9.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,526 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$4.38$8.76-
10 - 98$3.935$7.8710%
100 - 248$3.715$7.4315%
250 - 498$3.22$6.4426%
500 +$3.045$6.0930%

*price indicative

Packaging Options:
RS Stock No.:
258-0781
Mfr. Part No.:
BTT61002ERAXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Control Switch

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Outputs

2

Power Rating

1.80W

Minimum Supply Voltage

3.80V

Maximum Supply Voltage

48V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Operating Current

2.20A

Standards/Approvals

RoHS

Series

BTT6100-2ERA

Automotive Standard

AEC-Q

Infineon BTT6100-2ERA Series Power Control Switch, 1.80W Power, 2.20A Operating Current - BTT61002ERAXUMA1


This power control switch is a dual-output high-side device designed to manage power distribution in automotive and industrial contexts. It operates across a wide supply range and supports applications requiring controlled high-side switching. The component is intended for environments with demanding temperature ranges and conforms to recognised materials restrictions.

Features and Benefits:


• Operates from 3.8V to 48V supply enabling wide-range compatibility
• Handles 2.20A current to support moderate load demands
• Two outputs allow independent supply switching for separate circuits
• Rated to 150°C for use in high-temperature assemblies
• Meets RoHS requirements reducing hazardous substance concerns

Applications


• Suitable for vehicle power distribution modules
• Ideal for control units requiring dual power paths
• Used with systems needing high-side switching topology
• Can be used for battery-management peripheral switching
• Appropriate for electronic assemblies following automotive standards

What supply voltage range does it accept?


It accepts a minimum of 3.8V and a maximum of 48V.

How many outputs are available and what advantage do they provide?


It provides two outputs enabling separate high-side switching for distinct loads.

What temperature extremes can it withstand during operation?


It is specified to operate from -40°C up to 150°C.

Is it suitable for automotive qualification requirements?


It complies with automotive-standard AEC-Q for relevant applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy