Microchip MIC94093YC6-TR High Side, High Side Power Switch IC 6-Pin, SC-70
- RS Stock No.:
- 239-5605
- Mfr. Part No.:
- MIC94093YC6-TR
- Brand:
- Microchip
This image is representative of the product range
Add 15000 more to save $405.00
View bulk pricing optionsSubtotal (1 tray of 3000 units)*
$2,439.00
(exc. GST)
$2,682.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 January 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.813 | $2,439.00 | - |
| 15000 + | $0.786 | $2,358.00 | $405.00 |
*price indicative
- RS Stock No.:
- 239-5605
- Mfr. Part No.:
- MIC94093YC6-TR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 130mΩ | |
| Number of Outputs | 5 | |
| Interface Type | TTL, CMOS | |
| Mount Type | PCB | |
| Package Type | SC-70 | |
| Minimum Supply Voltage | 1.7V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 1.2A | |
| Minimum Operating Temperature | -40°C | |
| Width | 1.35mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 2.25mm | |
| Series | MIC94090/1/2/3/4/5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 130mΩ | ||
Number of Outputs 5 | ||
Interface Type TTL, CMOS | ||
Mount Type PCB | ||
Package Type SC-70 | ||
Minimum Supply Voltage 1.7V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Operating Current 1.2A | ||
Minimum Operating Temperature -40°C | ||
Width 1.35mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 2.25mm | ||
Series MIC94090/1/2/3/4/5 | ||
Automotive Standard No | ||
Related links
- Microchip MIC94093YC6-TR High Side SC-70
- Microchip High Side 1 SC-70
- Microchip MIC94091YC6-TR High Side 1 SC-70-6
- Microchip MIC94070YC6-TR High Side 1 SC-70
- Microchip MIC94073YC6-TR High Side 1 SC-70
- Microchip MIC94072YC6-TR High Side 1 SC-70-6
- Microchip MIC94061YC6-TR High Side 1 SC-70-6
- Microchip MIC94095YC6-TR High Side 1 SC-70-6
