Microchip MIC94073YC6-TR High Side 1, High Side Power Switch Power Switch IC 6-Pin, SC-70
- RS Stock No.:
- 165-4058
- Mfr. Part No.:
- MIC94073YC6-TR
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,613.00
(exc. GST)
$2,874.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.871 | $2,613.00 | - |
| 15000 + | $0.843 | $2,529.00 | 3% |
*price indicative
- RS Stock No.:
- 165-4058
- Mfr. Part No.:
- MIC94073YC6-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Switch On Resistance RdsOn | 285mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 1.2A | |
| Height | 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Switch On Resistance RdsOn 285mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 1.2A | ||
Height 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
High Side Power Switches, Micrel Inc
Low or High Enable Logic
Soft Start
Power Switching, Microchip
- RS Stock No. 9113341P
- Mfr. Part No. MIC94073YC6-TR
Each (Supplied on a Reel)
$0.871
- RS Stock No. 1773233
- Mfr. Part No. MIC94070YC6-TR
Each (In a Pack of 25)
$0.698
- RS Stock No. 1773233P
- Mfr. Part No. MIC94070YC6-TR
Each (Supplied on a Reel)
$0.698
- RS Stock No. 7512973
- Mfr. Part No. AP2171WG-7
Each (In a Pack of 10)
$0.348
Related links
- Microchip MIC94073YC6-TR High Side 1 SC-70
- Microchip High Side SC-70
- Microchip MIC94070YC6-TR High Side 1 SC-70
- Microchip MIC94091YC6-TR High Side 1 SC-70-6
- Microchip MIC94063YC6-TR High Side 1 SC-70
- Microchip MIC94072YC6-TR High Side 1 SC-70-6
- Microchip MIC94061YC6-TR High Side 1 SC-70-6
- Microchip MIC94095YC6-TR High Side 1 SC-70-6











