Microchip MIC94091YC6-TR High Side 1, High Side Power Switch IC 6-Pin, SC-70-6

Subtotal (1 reel of 3000 units)*

$2,448.00

(exc. GST)

$2,694.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.816$2,448.00

*price indicative

RS Stock No.:
598-594
Mfr. Part No.:
MIC94091YC6-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Power Switch IC

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance RdsOn

110mΩ

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

1.7V

Package Type

SC-70-6

Pin Count

6

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

40°C

Maximum Operating Temperature

125°C

Operating Current

2A

Standards/Approvals

RoHS Compliant

Series

MIC94091

Automotive Standard

No

The Microchip High side load switch is designed for operation from 1.7V to 5.5V input voltage, featuring an internal 130mΩ RDS(ON) P-channel MOSFET that supports up to 1.2A of continuous current. It also supports 1.5V logic level control and shutdown features. The device offers rapid turn-on in some versions, while others provide slew-rate controlled soft-start turn-on options of 790μs or 120μs, ensuring smooth transitions and protecting the system from in-rush current that could disrupt supply voltage stability.

1.7V to 5.5V input voltage range

1.2A continuous operating current

Ultra low quiescent current

Micro-power shutdown current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy