Microchip MIC94070YC6-TR High Side 1, Load Switch Power Switch IC 6-Pin, SC-70
- RS Stock No.:
- 177-3233
- Mfr. Part No.:
- MIC94070YC6-TR
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.45
(exc. GST)
$19.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.698 | $17.45 | - |
| 750 + | $0.681 | $17.03 | 2% |
*price indicative
- RS Stock No.:
- 177-3233
- Mfr. Part No.:
- MIC94070YC6-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Type | Load Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 285mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1.2A | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Series | MIC94070 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Type Load Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 285mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1.2A | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Width 1.35mm | ||
Series MIC94070 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MIC94070-73 are high-side load switches designed for operation between 1.7V to 5.5V. The devices contain a low on-resistance P-channel MOSFET that supports 1.2A of continuous current. The MIC94071 and MIC94073 feature an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state. MIC94070-71 feature rapid turn on while MIC94072-73 provide a slew rate controlled Soft-Start turn-on of 800μs (typical) to prevent in-rush current from glitching supply rails.An active pull-down on the enable input keeps MIC94070-73 in a default OFF state until the EN pin is pulled to a high level.
1.7V to 5.5V input voltage range
1.2A continuous operating current
3A pulse current
120mΩ RDSON (typical)
Built-in level shift for control logic, can be operated by 1.5V logic.
Low 2μA quiescent current
Soft-Start: MIC94072/73
Micro-power shutdown <1μA
Load discharge circuit: MIC94071, MIC94073
Related links
- Microchip MIC94063YC6-TR High Side 1 SC-70
- Vishay High Side Load Switch Power Switch IC 6-Pin, SC-70
- Vishay SI1869DH-T1-GE3 High Side Load Switch Power Switch IC 6-Pin, SC-70
- Microchip MIC94073YC6-TR High Side 1 SC-70
- Microchip MIC94091YC6-TR High Side 1 SC-70-6
- Microchip MIC94072YC6-TR High Side 1 SC-70-6
- Microchip MIC94061YC6-TR High Side 1 SC-70-6
- Microchip MIC94095YC6-TR High Side 1 SC-70-6
