Microchip MIC94093YC6-TR High Side, High Side Power Switch IC 6-Pin, SC-70
- RS Stock No.:
- 239-5606
- Mfr. Part No.:
- MIC94093YC6-TR
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $1.20
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$19.90
(exc. GST)
$21.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.796 | $19.90 | - |
| 50 - 75 | $0.772 | $19.30 | $1.20 |
| 100 - 225 | $0.75 | $18.75 | $4.60 |
| 250 - 975 | $0.728 | $18.20 | $17.00 |
| 1000 + | $0.707 | $17.68 | $89.00 |
*price indicative
- RS Stock No.:
- 239-5606
- Mfr. Part No.:
- MIC94093YC6-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 130mΩ | |
| Number of Outputs | 5 | |
| Interface Type | TTL, CMOS | |
| Mount Type | PCB | |
| Minimum Supply Voltage | 1.7V | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1.2A | |
| Height | 1mm | |
| Width | 1.35mm | |
| Length | 2.25mm | |
| Standards/Approvals | RoHS | |
| Series | MIC94090/1/2/3/4/5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 130mΩ | ||
Number of Outputs 5 | ||
Interface Type TTL, CMOS | ||
Mount Type PCB | ||
Minimum Supply Voltage 1.7V | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1.2A | ||
Height 1mm | ||
Width 1.35mm | ||
Length 2.25mm | ||
Standards/Approvals RoHS | ||
Series MIC94090/1/2/3/4/5 | ||
Automotive Standard No | ||
The Microchip MIC94093YC6 series of high-side load switch are designed for operation from 1.7 V to 5.5 V input voltage. The load switch pass element is an internal 130 mΩ RDS(ON) P-channel MOSFET which enables the device to support up to 1.2 A continuous current. Additionally, the load switch supports 1.5V logic level control and shutdown features. The MIC94093 provide a slew rate controlled softstart turn-on of 790μs. The soft-start feature option prevents an in-rush current event from pulling down the input supply voltage. This device include a 250Ω auto discharge load circuit that is switched on when the load switch is disabled.
It has an input voltage range of 1.7 V to 5.5 V
It has 1.2 A of continuous operating current
The device has an internal level shift for CMOS/TTL control logic
It has Ultra low quiescent current and Micro-power shutdown current
It has Soft start of 790μs
The device is available in industry standard SC-70-6 package
Related links
- Microchip High Side SC-70
- Microchip MIC94073YC6-TR High Side 1 SC-70
- Microchip MIC94091YC6-TR High Side 1 SC-70-6
- Microchip MIC94072YC6-TR High Side 1 SC-70-6
- Microchip MIC94061YC6-TR High Side 1 SC-70-6
- Microchip MIC94095YC6-TR High Side 1 SC-70-6
- Microchip MIC94094YC6-TR High Side 1 SC-70-6
- Microchip MIC94065YC6-TR High Side 1 SC-70-6
