Infineon BTS700121ESPXUMA1 High Side, High Side Power Control Switch 24-Pin, TSDSO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-8942
Mfr. Part No.:
BTS700121ESPXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side

Power Switch Topology

High Side

Product Type

Power Control Switch

Switch On Resistance RdsOn

1.4mΩ

Number of Outputs

1

Minimum Supply Voltage

-0.3V

Package Type

TSDSO

Pin Count

24

Maximum Supply Voltage

28V

Operating Current

3.3mA

Standards/Approvals

AEC, RoHS

Automotive Standard

No

The Infineon Smart High-Side Power Switch with diagnosis and embedded protection suitable for driving 31.3 A resistive, inductive and capacitive loads.

Capacitive load switching mode

2.47mΩ maximum on state resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy