Infineon BTS710336ESPXUMA1 High Side, High Side Power Switch IC 24-Pin, TSDSO
- RS Stock No.:
- 260-1046
- Mfr. Part No.:
- BTS710336ESPXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$5.56
(exc. GST)
$6.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,994 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.56 | - |
| 10 - 99 | $5.01 | 9% |
| 100 - 249 | $4.52 | 18% |
| 250 - 499 | $4.06 | 26% |
| 500 + | $3.67 | 33% |
*price indicative
- RS Stock No.:
- 260-1046
- Mfr. Part No.:
- BTS710336ESPXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 22.5mΩ | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | TSDSO | |
| Maximum Supply Voltage | 5V | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Series | BTS71033-6ESP | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 22.5mΩ | ||
Minimum Supply Voltage -0.3V | ||
Package Type TSDSO | ||
Maximum Supply Voltage 5V | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Series BTS71033-6ESP | ||
The Infineon Power Switch Ics is a SPI power controller, providing protection functions and diagnosis and having a high side switch with diagnosis and embedded protection. It consist of an absolute and dynamic temperature limitation with controlled restart overcurrent protection with programmable restart control and current threshold.
Overvoltage protection with external components
Short circuit to ground and battery
Diagnosis feedback via SPI
Related links
- Infineon High Side TSDSO
- Infineon High Side 2 TSDSO
- Infineon BTS710404ESPXUMA1 High Side TSDSO
- Infineon BTS712204ESPXUMA1 High Side TSDSO
- Infineon TLE75080ESHXUMA1 High Side 2 TSDSO
- Infineon High Side 4 TSDSO-24
- Infineon BTS712204ESAXUMA1 High Side 4 TSDSO-24
- Infineon BTT62004ESAXUMA1 High Side 3 Power Switch IC 24-Pin, PG-TSDSO-24
