Infineon TLE75080ESHXUMA1 High Side 2, High Side Power Switch IC 24-Pin, TSDSO

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.34

(exc. GST)

$16.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$3.068$15.34-
10 - 95$3.012$15.061%
100 - 245$2.956$14.783%
250 - 495$2.90$14.505%
500 +$2.848$14.247%

*price indicative

Packaging Options:
RS Stock No.:
223-8602
Mfr. Part No.:
TLE75080ESHXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

High Side

Switch On Resistance RdsOn

2.2Ω

Number of Outputs

8

Number of Inputs

2

Interface Type

SPI

Mount Type

Surface

Minimum Supply Voltage

3V

Package Type

TSDSO

Maximum Supply Voltage

28V

Pin Count

24

Minimum Operating Temperature

-40°C

Operating Current

330mA

Maximum Operating Temperature

150°C

Height

1.15mm

Length

8.65mm

Width

6mm

Standards/Approvals

No

Automotive Standard

AEC

Series

SPIDER

Infineon SPIDER Series Power Switch IC, 28V Maximum Supply Voltage, 24 Pin Count - TLE75080ESHXUMA1


This power switch IC is a high-side automotive power distribution device designed for SPI control in vehicle systems. It offers multiple controlled outputs for switching loads within a 3-28V supply range and is intended for surface-mounted installation in automotive-grade applications operating across a broad temperature range.

Features and Benefits:


• 8 outputs delivering centralised load switching capability
• SPI Interface enabling serial control of outputs
• 2.2Ω low RdsOn reducing conduction losses
• 0.33A operating current suitable for moderate loads
• AEC automotive qualification for vehicle-grade deployment
• -40 to150°C rated operation for extreme environments

Applications


• Suitable for decentralised body control modules
• Ideal for multiplexed lighting and signalling systems
• Used for controlled switching in power distribution units
• Can be used for fan or pump load management
• Used with microcontrollers for gated power sequencing

How many control inputs are provided for monitoring or control?


It incorporates two inputs that can be used for external sensing or control signalling.

What is the package pin count and mounting style?


The device is supplied in a 24-pin TSD SO package intended for surface-mount assembly.

What are the physical height and footprint constraints for PCB layout?


The component has a height of 1.15 mm and a footprint measuring 8.65 x 6 mm, aiding Compact board designs.

What topology does the device use for switching and thermal performance?


It employs a high-side switch topology compatible with automotive power architectures and supports high operating temperatures.

What supply voltage limits should be observed during design?


Design should accommodate a minimum supply of 3 V and a maximum supply of 28 V when integrating the device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy