Infineon BTS700151ESPXUMA1 High Side, High Side Power Control Switch 24-Pin, TSDSO
- RS Stock No.:
- 234-8945
- Mfr. Part No.:
- BTS700151ESPXUMA1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-8945
- Mfr. Part No.:
- BTS700151ESPXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Control Switch | |
| Switch On Resistance RdsOn | 1.7mΩ | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | TSDSO | |
| Maximum Supply Voltage | 18V | |
| Pin Count | 24 | |
| Operating Current | 3.3mA | |
| Standards/Approvals | RoHS, AEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Control Switch | ||
Switch On Resistance RdsOn 1.7mΩ | ||
Number of Outputs 1 | ||
Minimum Supply Voltage -0.3V | ||
Package Type TSDSO | ||
Maximum Supply Voltage 18V | ||
Pin Count 24 | ||
Operating Current 3.3mA | ||
Standards/Approvals RoHS, AEC | ||
Automotive Standard No | ||
The Infineon Smart High-Side Power Switch with diagnosis and embedded protection suitable for driving 27.6 resistive, inductive and capacitive loads.
Capacitive load switching mode
3.1mΩ maximum on state resistance
Related links
- Infineon BTS700151ESPXUMA1 High Side TSDSO
- Infineon BTS700121ESPXUMA1 High Side TSDSO
- Infineon High Side 2 TSDSO
- Infineon High Side TSDSO
- Infineon TLE75080ESHXUMA1 High Side 2 TSDSO
- Infineon BTS710336ESPXUMA1 High Side TSDSO
- Infineon BTS710404ESPXUMA1 High Side TSDSO
- Infineon BTS712204ESPXUMA1 High Side TSDSO
