Infineon TLE8110EDXUMA1 Low Side 8, Low Side Power Switch IC 36-Pin, DSO-36
- RS Stock No.:
- 229-1912
- Mfr. Part No.:
- TLE8110EDXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.50
View bulk pricing optionsSubtotal (1 unit)*
$12.90
(exc. GST)
$14.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 717 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.90 | - |
| 10 - 99 | $12.65 | $2.50 |
| 100 - 249 | $12.43 | $47.00 |
| 250 - 499 | $12.21 | $172.50 |
| 500 + | $12.00 | $450.00 |
*price indicative
- RS Stock No.:
- 229-1912
- Mfr. Part No.:
- TLE8110EDXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 1.2nΩ | |
| Number of Outputs | 10 | |
| Number of Inputs | 8 | |
| Interface Type | Parallel, SPI | |
| Mount Type | Surface | |
| Package Type | DSO-36 | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 36 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 2mA | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 2.5mm | |
| Width | 10.3mm | |
| Standards/Approvals | No | |
| Length | 10.3mm | |
| Series | TLE8110ED | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Low Side | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 1.2nΩ | ||
Number of Outputs 10 | ||
Number of Inputs 8 | ||
Interface Type Parallel, SPI | ||
Mount Type Surface | ||
Package Type DSO-36 | ||
Minimum Supply Voltage 3V | ||
Pin Count 36 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 2mA | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Height 2.5mm | ||
Width 10.3mm | ||
Standards/Approvals No | ||
Length 10.3mm | ||
Series TLE8110ED | ||
Automotive Standard AEC | ||
Infineon TLE8110ED Series Power Switch IC, 5.5V Maximum Supply Voltage, 10 Outputs - TLE8110EDXUMA1
This power switch IC is a low-side automotive switching device designed for control of multiple loads in vehicles. It operates within automotive voltage levels and is intended for surface-mounted installations where parallel or serial peripheral Interface control is required. The component is developed to function across extended temperature conditions typical of automotive environments.
Features and Benefits:
• Low-side topology delivers controlled switching for ground-side loads
• Operates from 3 V to 5.5 V for compatibility with common vehicle rails
• Ten outputs enable Compact multi-load management in one package
• Eight inputs provide flexible control signals for complex systems
• Very low Rds(on) of 1.2 nΩ minimises conduction losses
• Rated for operation up to 150 °C for high-temperature durability
• Operates from 3 V to 5.5 V for compatibility with common vehicle rails
• Ten outputs enable Compact multi-load management in one package
• Eight inputs provide flexible control signals for complex systems
• Very low Rds(on) of 1.2 nΩ minimises conduction losses
• Rated for operation up to 150 °C for high-temperature durability
Applications
• Suitable for body electronics switching tasks in vehicles
• Ideal for multiplexed low-side load distribution systems
• Used for lamp and actuator control requiring multiple outputs
• Can be used for gateway or module integration with SPI control
• Used with surface-mount module assemblies on automotive boards
• Ideal for multiplexed low-side load distribution systems
• Used for lamp and actuator control requiring multiple outputs
• Can be used for gateway or module integration with SPI control
• Used with surface-mount module assemblies on automotive boards
How is communication with the device achieved?
It supports both parallel signalling and an SPI bus for control.
What mounting method should be used on assemblies?
Surface-mount placement is specified for PCB integration.
How many pins are available for board routing?
The package provides 36 pins for electrical and mechanical connections.
What thermal range can be expected during operation?
It is specified to operate between −40 °C and 150 °C.
What is the device's steady-state operating current?
The operating current is 0.002 A under standard conditions.
