Infineon ISO1H811GAUMA1 High Side 8, High Side Power Switch IC 36-Pin, DSO-36
- RS Stock No.:
- 219-6043
- Mfr. Part No.:
- ISO1H811GAUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$27.05
(exc. GST)
$29.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 182 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $13.525 | $27.05 |
| 10 - 98 | $13.13 | $26.26 |
| 100 - 248 | $12.74 | $25.48 |
| 250 - 498 | $12.355 | $24.71 |
| 500 + | $11.985 | $23.97 |
*price indicative
- RS Stock No.:
- 219-6043
- Mfr. Part No.:
- ISO1H811GAUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 200mΩ | |
| Number of Outputs | 8 | |
| Number of Inputs | 8 | |
| Interface Type | Parallel | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.5V | |
| Package Type | DSO-36 | |
| Maximum Supply Voltage | 6.5V | |
| Pin Count | 36 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 14mA | |
| Width | 14.2mm | |
| Height | 3.5mm | |
| Length | 15.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | ISOFACE | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 200mΩ | ||
Number of Outputs 8 | ||
Number of Inputs 8 | ||
Interface Type Parallel | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.5V | ||
Package Type DSO-36 | ||
Maximum Supply Voltage 6.5V | ||
Pin Count 36 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 14mA | ||
Width 14.2mm | ||
Height 3.5mm | ||
Length 15.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series ISOFACE | ||
Infineon ISOFACE Series Power Switch IC, 6.5V Maximum Supply Voltage, 200mΩ Switch On Resistance Rds On - ISO1H811GAUMA1
This power switch IC is a high-side switching device designed for controlled power distribution in multi-channel applications. It provides parallel interfacing for straightforward integration on surface-mounted boards and is intended for systems requiring multiple inputs and outputs with defined thermal and electrical limits.
Features and Benefits:
• 8-channel switching with individual input-output control enhances system segregation
• 200mΩ Rds(on) high-side switch reduces conduction losses under load
• 36-pin parallel Interface power IC simplifies multi-signal connectivity
• Low current 14mA operating power switch minimises quiescent consumption
• 6.5V supply voltage power switch supports low-voltage power domains
• 200mΩ Rds(on) high-side switch reduces conduction losses under load
• 36-pin parallel Interface power IC simplifies multi-signal connectivity
• Low current 14mA operating power switch minimises quiescent consumption
• 6.5V supply voltage power switch supports low-voltage power domains
Applications
• Suitable for multi-load control in industrial control panels
• Ideal for Compact surface-mount DSO-36 power switch assemblies
• Used for consolidating eight sensor controls in automation systems
• Can be used for low-voltage distribution in portable equipment
• Ideal for Compact surface-mount DSO-36 power switch assemblies
• Used for consolidating eight sensor controls in automation systems
• Can be used for low-voltage distribution in portable equipment
What thermal range can the device tolerate during operation?
It operates between -25 and 125°C, allowing use across broad ambient conditions.
How many I/O channels does the device present for control tasks?
It provides eight inputs and eight outputs for parallel channel management.
What package and mounting style should designers expect?
The component comes in a DSO-36 package intended for surface mounting.
What are the physical pin and supply constraints to consider during layout?
The device has 36 pins and requires a maximum supply voltage of 6.5V for proper operation.
