Infineon TLE7230RAUMA1 Low Side 4, Low Side Power Switch Power Switch IC 36-Pin, DSO-36
- RS Stock No.:
- 166-0851
- Mfr. Part No.:
- TLE7230RAUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 4000 more to save $2,560.00
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$5,116.80
(exc. GST)
$5,628.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 3200 | $6.396 | $5,116.80 | - |
| 4000 + | $5.756 | $4,604.80 | $2,560.00 |
*price indicative
- RS Stock No.:
- 166-0851
- Mfr. Part No.:
- TLE7230RAUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side Power Switch | |
| Switch On Resistance RdsOn | 1.7Ω | |
| Number of Outputs | 8 | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Package Type | DSO-36 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 36 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 15.9mm | |
| Standards/Approvals | No | |
| Width | 11mm | |
| Height | 3.25mm | |
| Automotive Standard | AEC | |
| Series | TLE 7230R | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side Power Switch | ||
Switch On Resistance RdsOn 1.7Ω | ||
Number of Outputs 8 | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Package Type DSO-36 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 36 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Length 15.9mm | ||
Standards/Approvals No | ||
Width 11mm | ||
Height 3.25mm | ||
Automotive Standard AEC | ||
Series TLE 7230R | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Infineon TLE 7230R Series Power Switch IC, 1.7Ω Switch On Resistance, 8 Outputs - TLE7230RAUMA1
Features and Benefits:
• Four logic inputs enabling grouped or individual output control
• Rds(on) of 1.7Ω delivering predictable conduction losses
• Supply range 4.5V-5.5V matching common vehicle logic rails
• Rated for operation up to 150°C handling high-temperature locations
Applications
• Suitable for centralised body electronics control modules
• Ideal for fan and pump low-side drive functions
• Can be used in multiplexed switching architectures in vehicles
