Infineon TLE8110EDXUMA1 Low Side 8, Low Side Power Switch IC 36-Pin, DSO-36
- RS Stock No.:
- 229-1910
- Mfr. Part No.:
- TLE8110EDXUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save $3,810.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$7,625.00
(exc. GST)
$8,388.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 August 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $7.625 | $7,625.00 | - |
| 5000 + | $6.863 | $6,863.00 | $3,810.00 |
*price indicative
- RS Stock No.:
- 229-1910
- Mfr. Part No.:
- TLE8110EDXUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 1.2nΩ | |
| Number of Outputs | 10 | |
| Number of Inputs | 8 | |
| Interface Type | Parallel, SPI | |
| Mount Type | Surface | |
| Package Type | DSO-36 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 36 | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 2mA | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.3mm | |
| Width | 10.3mm | |
| Standards/Approvals | No | |
| Height | 2.5mm | |
| Series | TLE8110ED | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 1.2nΩ | ||
Number of Outputs 10 | ||
Number of Inputs 8 | ||
Interface Type Parallel, SPI | ||
Mount Type Surface | ||
Package Type DSO-36 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 36 | ||
Maximum Operating Temperature 150°C | ||
Operating Current 2mA | ||
Minimum Operating Temperature -40°C | ||
Length 10.3mm | ||
Width 10.3mm | ||
Standards/Approvals No | ||
Height 2.5mm | ||
Series TLE8110ED | ||
Automotive Standard AEC | ||
Infineon TLE8110ED Series Power Switch IC, 5.5V Maximum Supply Voltage, 10 Outputs - TLE8110EDXUMA1
Features and Benefits:
• Operates from 3 V to 5.5 V for compatibility with common vehicle rails
• Ten outputs enable Compact multi-load management in one package
• Eight inputs provide flexible control signals for complex systems
• Very low Rds(on) of 1.2 nΩ minimises conduction losses
• Rated for operation up to 150 °C for high-temperature durability
Applications
• Ideal for multiplexed low-side load distribution systems
• Used for lamp and actuator control requiring multiple outputs
• Can be used for gateway or module integration with SPI control
• Used with surface-mount module assemblies on automotive boards
