Infineon ITS42008SBDAUMA1 High Side 8, High Side Power Switch IC 36-Pin, PG-DSO-36
- RS Stock No.:
- 229-1867
- Mfr. Part No.:
- ITS42008SBDAUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$5,644.80
(exc. GST)
$6,209.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 3200 | $7.056 | $5,644.80 |
| 4000 + | $6.35 | $5,080.00 |
*price indicative
- RS Stock No.:
- 229-1867
- Mfr. Part No.:
- ITS42008SBDAUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 150mΩ | |
| Number of Outputs | 16 | |
| Power Rating | 3.3W | |
| Number of Inputs | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 11V | |
| Package Type | PG-DSO-36 | |
| Pin Count | 36 | |
| Maximum Supply Voltage | 45V | |
| Operating Current | 12mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 15.9mm | |
| Height | 3.5mm | |
| Width | 14.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | ITS42008-SB-D | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 150mΩ | ||
Number of Outputs 16 | ||
Power Rating 3.3W | ||
Number of Inputs 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage 11V | ||
Package Type PG-DSO-36 | ||
Pin Count 36 | ||
Maximum Supply Voltage 45V | ||
Operating Current 12mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 15.9mm | ||
Height 3.5mm | ||
Width 14.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series ITS42008-SB-D | ||
The Infineon high side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. It has thermal shutdown with restart and overvoltage protection including load dump.
It has very low standby current
It has ESD protection
It has flags a fail event
