STMicroelectronics VN9D30Q100FTR High Side, High Side Power Switch IC, QFN
- RS Stock No.:
- 228-3062
- Mfr. Part No.:
- VN9D30Q100FTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $1,086.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$14,115.00
(exc. GST)
$15,528.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $4.705 | $14,115.00 | - |
| 6000 - 6000 | $4.524 | $13,572.00 | $1,086.00 |
| 9000 + | $4.467 | $13,401.00 | $2,142.00 |
*price indicative
- RS Stock No.:
- 228-3062
- Mfr. Part No.:
- VN9D30Q100FTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 90mΩ | |
| Number of Outputs | 6 | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 31.5A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 90mΩ | ||
Number of Outputs 6 | ||
Mount Type Surface | ||
Package Type QFN | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 31.5A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics VN9D30Q100F is a device made using STMicroelectronics VIPower technology. It is intended for driving resistive or inductive loads directly connected to ground. The device is protected against voltage transient on VCC pin. Programming, control and diagnostics are implemented via the SPI bus.
Extreme low voltage operation for deep cold cranking applications
(compliant with LV124, revision 2013)
24-bit ST-SPI for full diagnostic and digital current sense feedback
Integrated 10-bit ADC for digital current sense
Integrated PWM engine with independent phase shift and frequency
generation (for each channel)
Programmable Bulb/LED mode for all channels
Advanced limp home functions for robust fail-safe system
Very low standby current
Optimized electromagnetic emissions
Very low electromagnetic susceptibility
Control through direct inputs and / or SPI
Related links
- STMicroelectronics VN9D30Q100FTR High Side QFN
- STMicroelectronics High Side QFN
- STMicroelectronics VN9D5D20FNTR High Side QFN
- Infineon Low Side/High Side 5 Power Switch IC 56-Pin, QFN
- Infineon IRPS5401MTRPBF Low Side/High Side 5 Power Switch IC 56-Pin, QFN
- STMicroelectronics High Side QFN-48L
- STMicroelectronics High Side QFN-32L
- STMicroelectronics STDRIVEG611Q High Side 4 QFN
