STMicroelectronics VN9D30Q100FTR High Side, High Side Power Switch IC, QFN
- RS Stock No.:
- 228-3063
- Mfr. Part No.:
- VN9D30Q100FTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.45
(exc. GST)
$12.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $5.725 | $11.45 | - |
| 10 - 98 | $5.61 | $11.22 | 2% |
| 100 - 248 | $5.495 | $10.99 | 4% |
| 250 - 498 | $5.385 | $10.77 | 5% |
| 500 + | $5.275 | $10.55 | 7% |
*price indicative
- RS Stock No.:
- 228-3063
- Mfr. Part No.:
- VN9D30Q100FTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 90mΩ | |
| Number of Outputs | 6 | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Maximum Supply Voltage | 28V | |
| Operating Current | 31.5A | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 90mΩ | ||
Number of Outputs 6 | ||
Mount Type Surface | ||
Package Type QFN | ||
Maximum Supply Voltage 28V | ||
Operating Current 31.5A | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics VN9D30Q100F is a device made using STMicroelectronics VIPower technology. It is intended for driving resistive or inductive loads directly connected to ground. The device is protected against voltage transient on VCC pin. Programming, control and diagnostics are implemented via the SPI bus.
Extreme low voltage operation for deep cold cranking applications
(compliant with LV124, revision 2013)
24-bit ST-SPI for full diagnostic and digital current sense feedback
Integrated 10-bit ADC for digital current sense
Integrated PWM engine with independent phase shift and frequency
generation (for each channel)
Programmable Bulb/LED mode for all channels
Advanced limp home functions for robust fail-safe system
Very low standby current
Optimized electromagnetic emissions
Very low electromagnetic susceptibility
Control through direct inputs and / or SPI
Related links
- STMicroelectronics High Side QFN
- STMicroelectronics VN9D5D20FNTR High Side QFN
- STMicroelectronics VNF1048FTR High Side QFN-32L
- STMicroelectronics High Side QFN-48L
- STMicroelectronics IPS8160HQ High Side QFN-48L
- STMicroelectronics High Side QFN-32L
- STMicroelectronics VN9E30FTR High Side QFN 6 x 6
- STMicroelectronics High Side, High Side Power Switch IC
