STMicroelectronics VN9D5D20FNTR High Side, High Side Power Switch IC, QFN
- RS Stock No.:
- 228-3064
- Mfr. Part No.:
- VN9D5D20FNTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$17,670.00
(exc. GST)
$19,440.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $5.89 | $17,670.00 |
| 6000 - 6000 | $5.663 | $16,989.00 |
| 9000 + | $5.592 | $16,776.00 |
*price indicative
- RS Stock No.:
- 228-3064
- Mfr. Part No.:
- VN9D5D20FNTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 20mΩ | |
| Number of Outputs | 4 | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 72A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 20mΩ | ||
Number of Outputs 4 | ||
Mount Type Surface | ||
Package Type QFN | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 72A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics VN9D5D20FN is a device made using STMicroelectronics VIPower technology. It is intended for driving resistive or inductive loads directly connected to ground. The device is protected against voltage transient on VCC pin. Programming, control and diagnostics are implemented via the SPI bus. A digital current sense feedback for each channel is provided through an integrated 10-bit ADC with 0.1% of FSR. Dedicated trimming bits allow to adjust the ADC reference current.
Extreme low voltage operation for deep cold cranking applications
(compliant with LV124, revision 2013)
24-bit ST-SPI for full diagnostic and digital current sense feedback
Integrated 10-bit ADC for digital current sense– Integrated PWM engine with independent phase shift and frequency
generation (for each channel)
Programmable Bulb/LED mode for all channels
Advanced limp home functions for robust fail-safe system
Related links
- STMicroelectronics VN9D5D20FNTR High Side QFN
- STMicroelectronics High Side QFN
- STMicroelectronics VN9D30Q100FTR High Side QFN
- STMicroelectronics High Side QFN-48L
- STMicroelectronics High Side QFN-32L
- onsemi NCP51810AMNTWG High Side 2 QFN-15
- STMicroelectronics High Side, High Side Power Switch IC
- STMicroelectronics High Side 1 TOP3 Insulated
