STMicroelectronics STDRIVEG611Q High Side 4, High Side Power Switch IC 18-Pin, QFN
- RS Stock No.:
- 330-240
- Mfr. Part No.:
- STDRIVEG611Q
- Brand:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 330-240
- Mfr. Part No.:
- STDRIVEG611Q
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 3.7Ω | |
| Number of Outputs | 3 | |
| Number of Inputs | 4 | |
| Package Type | QFN | |
| Minimum Supply Voltage | 300mV | |
| Pin Count | 18 | |
| Maximum Supply Voltage | 21V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 3.5mA | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Series | STDRIVEG611 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 3.7Ω | ||
Number of Outputs 3 | ||
Number of Inputs 4 | ||
Package Type QFN | ||
Minimum Supply Voltage 300mV | ||
Pin Count 18 | ||
Maximum Supply Voltage 21V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 3.5mA | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 1mm | ||
Automotive Standard No | ||
Series STDRIVEG611 | ||
The STMicroelectronics High voltage and high-speed half-bridge gate driver for GaN power switches is a high-voltage half-bridge gate driver for N‑channel Enhancement Mode GaN. The high-side driver section is designed to stand a voltage rail up to 600 V and can be easily supplied by the integrated bootstrap diode. High current capability, short propagation delay with excellent delay matching, and integrated LDOs make the STDRIVEG611 optimized for driving high-speed GaN.
High-side and low-side linear regulators for 6 V gate driving voltage
Fast high-side startup time 5 μs
45 ns propagation delay and 15 ns minimum output pulse
High switching frequency (greater than 1 MHz)
Embedded 600 V bootstrap diode
Full support of GaN hard-switching operation
Comparator for overcurrent detection with Smart Shutdown
UVLO function on VCC, VHS, and VLS
Separated logic inputs and shutdown pin
Fault pin for overcurrent, over temperature and UVLO reporting
Stand-by function for low consumption mode
Related links
- STMicroelectronics STDRIVEG611QTR High Side 4 QFN
- Toshiba TBD62083AFG(Z) High Side 8 SOP
- Toshiba TBD62083AFG(Z High Side Power Switch IC 18-Pin, SOP
- STMicroelectronics IPS4140HQ-1 High Side 4 QFN-48L
- Infineon BTS724GXUMA1 High Side 4 DSO
- Infineon BTS716GBXUMA1 High Side 4 DSO
- Infineon BTS721L1XUMA1 High Side 4 DSO
- Infineon ITS716GFUMA1 High Side 4 SOIC
