Microchip High Side 1, USB Power Power Switch IC 8-Pin, SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-0325
Mfr. Part No.:
MIC2075-2YM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Topology

High Side

Number of Inputs

1

Power Switch Type

USB Power

Product Type

Power Switch IC

Pin Count

8

Package Type

SOIC

Automotive Standard

No

Height

1.48 mm

Length

4.93 mm

Maximum Operating Temperature

85 °C

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2.7 V

Mount Type

Surface

Number of Outputs

1

Operating Current

850 mA

Series

MIC2075

Standards/Approvals

UL Recognised Component, UL File E179633

Switch On Resistance (Rds(On))

160 mΩ

Width

3.94 mm

The MIC2025 and MIC2075 are high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2025/75 are internally current limited and have thermal shutdown that protects the device and load. The MIC2075 offers "smart" thermal shutdown that reduces current consumption in fault modes.

140mΩ maximum on-resistance

2.7V to 5.5V operating range

500mA minimum continuous output current

Short-circuit protection with thermal shutdown

Fault status flag with 3ms filter eliminates false assertions

Undervoltage lockout

140mΩ maximum on-resistance

2.7V to 5.5V operating range

500mA minimum continuous output current

Short-circuit protection with thermal shutdown

Fault status flag with 3ms filter eliminates false assertions

Undervoltage lockout

Reverse current flow blocking (no "body diode")

Circuit breaker mode (MIC2075) reduces power consumption

Logic-compatible input

Soft-start circuit

Low quiescent current

Pin-compatible with MIC2525

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy