Microchip High Side 1, USB Power Power Switch IC 8-Pin, MSOP
- RS Stock No.:
- 177-0562
- Mfr. Part No.:
- MIC2075-1YMM
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-0562
- Mfr. Part No.:
- MIC2075-1YMM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Type | USB Power | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 160mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 850mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Height | 920μm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Type USB Power | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 160mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 850mA | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Height 920μm | ||
Standards/Approvals No | ||
Width 3mm | ||
Automotive Standard No | ||
The MIC2025 and MIC2075 are high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2025/75 are internally current limited and have thermal shutdown that protects the device and load. The MIC2075 offers "smart" thermal shutdown that reduces current consumption in fault modes.
140mΩ maximum on-resistance
2.7V to 5.5V operating range
500mA minimum continuous output current
Short-circuit protection with thermal shutdown
Fault status flag with 3ms filter eliminates false assertions
Undervoltage lockout
140mΩ maximum on-resistance
2.7V to 5.5V operating range
500mA minimum continuous output current
Short-circuit protection with thermal shutdown
Fault status flag with 3ms filter eliminates false assertions
Undervoltage lockout
Reverse current flow blocking (no "body diode")
Circuit breaker mode (MIC2075) reduces power consumption
Logic-compatible input
Soft-start circuit
Low quiescent current
Pin-compatible with MIC2525
